Load Cells

Filters

Viewing 1 - 20 of 147 products
Results per page
Description Price Force Measured Force/ Load Measurement Range Maximum Excitation Voltage Output At Rated Load Housing Material IP Rating Terminal Type Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Hysteresis Maximum DC Switching Voltage
RS Stock No. 893-7398
Mfr. Part No.FX1901-0001-0100-L
TWD1,159.00
Each
units
Compression 4.5 45.4kg 5V dc - - - Wire Lead 8mm 29.5mm - 0°C +50°C 0.8% -
RS Stock No. 632-736
Mfr. Part No.505H-0002-F070
TWD11,433.00
Each
units
Compression 2kg 15V dc 2mV/V Aluminium IP65 Screw 63mm 118mm 26.25mm -10°C +50°C - -
RS Stock No. 893-7225
Mfr. Part No.FS2050-0000-1500-G
TWD3,390.00
Each
units
Compression 1.5kg 12V dc 4V - - PCB Pin 25.1mm 17.27mm 4.1mm 0°C +70°C - -
RS Stock No. 414-0859
Mfr. Part No.0615-0200-G000-RS
TWD7,808.00
Each
units
Compression, Tension 200kg 15V dc 2mV/V Nickel Plated Alloy Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C - -
RS Stock No. 821-4033
Mfr. Part No.060-2443-07
BrandHoneywell
TWD27,630.00
Each
units
Compression 11.34kg 5V dc 2mV/V Stainless Steel - Wire Lead 3.3mm 9.65 (Dia.)mm - -54°C +121°C - -
RS Stock No. 206-0307
Mfr. Part No.0355-0100-G300-RS
TWD14,004.00
Each
units
Compression 100kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead - 120mm - -10°C +40°C - -
RS Stock No. 443-8279
Mfr. Part No.1250-0100-F000-RS
TWD11,555.00
Each
units
Compression 100kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C - -
RS Stock No. 185-6001
Mfr. Part No.01042-030K-C3-13X
TWD2,551.00
Each
units
Compression 30kg 15V dc 2mV/V Aluminium IP66 Cable 40mm 150mm 20mm -30 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS Stock No. 185-5960
Mfr. Part No.00616-150K-G0-01X
TWD6,525.00
Each
units
Compression 150kg 15V dc 2mV/V Stainless Steel IP67 Cable 80mm 62.1mm 18mm -30 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS Stock No. 185-6011
Mfr. Part No.01242-250K-C3-08X
TWD3,649.00
Each
units
Compression 250kg 15V dc 2mV/V Aluminium IP66 Cable 38mm 150mm 38mm -20 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS Stock No. 185-6002
Mfr. Part No.01042-050K-C3-23X
TWD2,876.00
Each
units
Compression 50kg 15V dc 2mV/V Aluminium IP66 Cable 40mm 150mm 25.4mm -30 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS Stock No. 185-6008
Mfr. Part No.01242-050K-C3-09X
TWD3,639.00
Each
units
Compression 50kg 15V dc 2mV/V Aluminium IP66 Cable 38mm 150mm 38mm -20 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS Stock No. 185-5964
Mfr. Part No.00ACB-001T-C3-05X
TWD10,267.00
Each
units
Compression 1000kg 15V dc 2mV/V Stainless Steel IP66, IP68 Cable 27.95mm 130mm 31.8mm -40°C +80°C - -
RS Stock No. 185-5948
Mfr. Part No.203927
TWD18,803.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 187-3257
Mfr. Part No.7MH5106-2GD00
BrandSiemens
TWD12,771.00
Each
units
- 20kg 5 10V dc 2mV/V Stainless Steel IP68 Screw 39mm 120mm - -35°C +65°C - 10V
RS Stock No. 185-6003
Mfr. Part No.01042-200K-C3-05X
TWD2,531.00
Each
units
Compression 200kg 15V dc 2mV/V Aluminium IP66 Cable 40mm 150mm 25.4mm -30 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS Stock No. 185-5981
Mfr. Part No.01006-002K-G0-54X
TWD1,890.00
Each
units
Compression 2kg 15V dc 2mV/V Aluminium IP66 Cable 22mm 70mm 15mm -20 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS Stock No. 185-5984
Mfr. Part No.01010-005K-G0-53X
TWD4,430.00
Each
units
Compression 5kg 15V dc 2mV/V Aluminium IP65 Cable 66mm 80mm 33.5mm -20 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS Stock No. 187-3264
Mfr. Part No.7MH5107-4PD00
BrandSiemens
TWD15,604.00
Each
units
- - 5 12V dc 2mV/V Stainless Steel IP68 Screw 44mm 172mm 38mm -35°C +65°C - 12V
RS Stock No. 185-5961
Mfr. Part No.00616-300K-G0-04X
TWD6,404.00
Each
units
Compression 300kg 15V dc 2mV/V Stainless Steel IP67 Cable 80mm 62.1mm 18mm -30 (Safe) °C, -10 (Compensated) °C +40 (Compensated) °C, +70 (Safe) °C - -