Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS Stock No. 283-0516
Mfr. Part No.LT-M-0100-S 0000X000X00
BrandGefran
TWD5,678.00
Each
units
100mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 318mm 33mm -30°C - +100°C - -
RS Stock No. 176-942
Mfr. Part No.PZ-67-S-025 0000X000X00
BrandGefran
TWD8,274.00
Each
units
25mm - 20 V Anodised Aluminium IP67 - - 143.5mm - -30°C - +100°C - -
RS Stock No. 283-0572
Mfr. Part No.LT-M-0600-S 0000X000X00
BrandGefran
TWD10,889.00
Each
units
600mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 1338mm 33mm -30°C - +100°C - -
RS Stock No. 332-2454
Mfr. Part No.PK-M-0600 0000X000X00
BrandGefran
TWD10,518.00
Each
units
600mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 776mm 38mm -30°C - +100°C - -
RS Stock No. 332-2303
Mfr. Part No.PC-M-0500 0000X000X00
BrandGefran
TWD14,513.00
Each
units
500mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 716mm - -30°C - +100°C - -
RS Stock No. 283-0550
Mfr. Part No.LT-M-0400-S 0000X000X00
BrandGefran
TWD8,323.00
Each
units
400mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 924mm 33mm -30°C - +100°C - -
RS Stock No. 332-2397
Mfr. Part No.PK-M-0150 0000X000X00
BrandGefran
TWD7,467.00
Each
units
150mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 318mm 38mm -30°C - +100°C - -
RS Stock No. 452-9218
Mfr. Part No.PM-E-12-F-0150-S 0000X000XX00XXX
BrandGefran
TWD7,481.00
Each
units
150mm - 60 V Anodised Aluminium IP67 - - 230mm - -30°C - +100°C - -
RS Stock No. 390-8014
Mfr. Part No.PZ-34-A-200 0000X000X00
BrandGefran
TWD7,411.00
Each
units
200mm - 60 V Anodised Aluminium Nylon 66 IP60 - - 543mm - -30°C - +100°C - -
RS Stock No. 283-0667
Mfr. Part No.PY-1-C-050 0000X000X00
BrandGefran
TWD6,960.00
Each
units
50mm - 60 V Anodised Aluminium Nylon 66 IP40 - 41mm 50mm 45mm -30°C - +100°C - -
RS Stock No. 283-0522
Mfr. Part No.LT-M-0200-S 0000X000X00
BrandGefran
TWD6,476.00
Each
units
200mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 520mm 33mm -30°C - +100°C - -
RS Stock No. 390-7998
Mfr. Part No.PC-M-0175 0000X000X00
BrandGefran
TWD10,681.00
Each
units
175mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 540mm - -30°C - +100°C - -
RS Stock No. 177-888
Mfr. Part No.PZ-67-S-125 0000X000X00
BrandGefran
TWD9,848.00
Each
units
125mm - 60 V Anodised Aluminium IP67 - - 243.5mm - -30°C - +100°C - -
RS Stock No. 177-068
Mfr. Part No.PC-67-0300 0000X000X00
BrandGefran
TWD16,670.00
Each
units
300mm - 60 V Anodised Aluminium IP67 - - 806mm - -30°C - +100°C - -
RS Stock No. 332-2189
Mfr. Part No.LT-M-0175-S 0000X000X00
BrandGefran
TWD6,306.00
Each
units
175mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 468mm 33mm -30°C - +100°C - -
RS Stock No. 332-2230
Mfr. Part No.PC-M-0130 0000X000X00
BrandGefran
TWD9,977.00
Each
units
130mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 311mm - -30°C - +100°C - -
RS Stock No. 390-8064
Mfr. Part No.PZ-34-A-050 0000X000X00
BrandGefran
TWD6,827.00
Each
units
50mm - 40 V Anodised Aluminium Nylon 66 IP60 - - 243mm - -30°C - +100°C - -
RS Stock No. 283-0566
Mfr. Part No.LT-M-0500-S 0000X000X00
BrandGefran
TWD9,212.00
Each
units
500mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 1136mm 33mm -30°C - +100°C - -
RS Stock No. 452-9189
Mfr. Part No.PM-E-12-F-0300-S 0000X000XX00XXX
BrandGefran
TWD8,276.00
Each
units
300mm - 60 V Anodised Aluminium IP67 - - 380mm - -30°C - +100°C - -
RS Stock No. 332-2296
Mfr. Part No.PC-M-0400 0000X000X00
BrandGefran
TWD12,422.00
Each
units
400mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 1002mm - -30°C - +100°C - -