IR (Infrared) Temperature Sensors

Infrared (IR) temperature sensors emit an infrared energy beam focused by a lens on to a surface to detect the surface temperature. The reflected beam is received back in the sensor which converts the energy to an electrical signal that can be displayed in units of temperature. The sensor compensates for ambient temperature variation to give an accurate temperature reading.
Measuring Different Surface Materials
Painted surfaces, paper, thick plastics, food, water, asphalt, rubber and wood all have a high emissivity, these materials can be measured easily using general purpose sensors with a fixed emissivity setting.
Sensors with an adjustable emissivity setting allow fine-tuning of the measurement accuracy for use on partially reflective materials such as metals.

...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Sensor Type Response Time Accuracy Cable Length Supply Voltage Minimum Temperature Sensed Output Type Communication Protocol Light Source Maximum Temperature Sensed Housing Material Interface Mounting Type Diameter
RS Stock No. 893-8489
Mfr. Part No.71201-0101
BrandFLIR
TWD40,098.00
Each
units
Thermal Image - ±2 % - - -10°C Alarm, Ethernet - - +150°C - - - -
RS Stock No. 553-321
Mfr. Part No.PC151MT-0
BrandCalex
TWD11,324.00
Each
units
MA Output Signal 240 ms 1 % 1m - 0°C Analogue - - +250°C - - - 18 mm
RS Stock No. 822-6421
Mfr. Part No.D6T8L06
BrandOmron
TWD1,426.00
Each
units
MEMS Thermal - ±3 °C - - +5°C Serial - - +50°C - - - 8.3 mm
RS Stock No. 779-4314
Mfr. Part No.CIRSPMHA201CTCRTMSD
BrandCalex
TWD20,362.00
Each
units
MA Output Signal 240 ms 1 % 1m - -20°C Alarm, Analogue - - +1000°C - - - 16 mm
RS Stock No. 100-0153
Mfr. Part No.PN151-K
BrandCalex
TWD6,174.00
Each
units
Type K Thermocouple 125 ms ±1.5 % 1m 6 → 28 V dc 0°C Alarm, Analogue NFC Infrared +1000°C ABS, Aluminium NFC Cable Mount 31 mm
RS Stock No. 553-349
Mfr. Part No.PC21MT-0
BrandCalex
TWD7,680.00
Each
units
MA Output Signal 240 ms 1 % 1m - 0°C Analogue - - +250°C - - - 18 mm
RS Stock No. 134-8546
Mfr. Part No.TW2000
TWD38,716.00
Each
units
MA Output Signal <100 ms <±1 % - - 0°C Analogue - - +999.5°C - - - 30 mm
RS Stock No. 134-8547
Mfr. Part No.TW2001
TWD48,571.00
Each
units
MA Output Signal <2 ms <±0.5 % - - +250°C - - - +1600°C - - - 30 mm
RS Stock No. 905-8774
Mfr. Part No.PMU21
BrandCalex
TWD6,867.00
Each
units
- 125 ms ±1 % 1.5m - -20°C Modbus, USB - - +1000°C - USB - 16 mm
RS Stock No. 382-911
Mfr. Part No.RSCCSTCLT15K
BrandOptris
TWD7,237.00
Each
units
V Output Signal 25 ms (adjustable up to 999 s) 1.5 % 1m - -20°C Analogue - - +350°C - - - 12 mm
RS Stock No. 134-8551
Mfr. Part No.TW7001
TWD40,289.00
Each
units
MA Output Signal 2 ms <±1 % - - +250°C Analogue - - +1250°C - - - 30 mm
RS Stock No. 184-4341
Mfr. Part No.PC151MT-3
BrandCalex
TWD6,748.00
Each
units
- 240 ms - 1m - - - - - +250°C - - - -
RS Stock No. 839-0708
Mfr. Part No.PC151HT-0
BrandCalex
TWD7,215.00
Each
units
MA Output Signal 240 ms - 1m - - Current - Laser Light +500°C Stainless Steel - - 18 mm
RS Stock No. 133-6336
Mfr. Part No.PUA8-301
BrandCalex
TWD16,568.00
Each
units
MA Output Signal 240 ms ±1°C or ±1% of reading 1m - -40°C Analogue - - +1000°C - USB - 16 mm
RS Stock No. 553-311
Mfr. Part No.PC151MT-0WJ
BrandCalex
TWD16,850.00
Each
units
MA Output Signal 240 ms 1 % 1m - 0°C Analogue - - +250°C - - - 16 mm
RS Stock No. 839-0702
Mfr. Part No.PC21LT-0
BrandCalex
TWD6,146.00
Each
units
MA Output Signal 240 ms - 1m - - Current - Laser Light +100°C Stainless Steel - - 18 mm
RS Stock No. 785-8474
Mfr. Part No.ES1CA40
BrandOmron
TWD25,608.00
Each
units
MA Output Signal 100 ms ±1 % 2m - 0°C Analogue - - +400°C - - - 18 mm
RS Stock No. 839-0724
Mfr. Part No.PM2.2-251-HT-CRT-MSD
BrandCalex
TWD18,539.00
Each
units
- ≥240 ms - - - - Current, Relay - Infrared, Laser - Stainless Steel 316 - - 18 mm
RS Stock No. 905-8768
Mfr. Part No.PN151
BrandCalex
TWD5,850.00
Each
units
V Output Signal 125 ms ±1.5 % 1m - 0°C Alarm, Analogue NFC - +1000°C - NFC - 31 mm
RS Stock No. 133-6338
Mfr. Part No.PCAN201
BrandCalex
TWD11,696.00
Each
units
- 200 ms ±1°C or ±1% of reading 1m - -20°C CAN-Bus - - +1000°C - - - 16 mm