IO Link Masters

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Operating Voltage Number of Inputs Number of Outputs Interface Protocol Type IO Link Revision Communication Protocol Temperature Range Weight Housing Material IP Rating
RS Stock No. 111-3703
Mfr. Part No.IOLA2US-01101 (SiLink2 Master)
BrandSick
TWD14,563.00
Each
units
- - - IO-Link - - IO-LINK - - - -
RS Stock No. 183-2792
Mfr. Part No.AL1340
TWD12,936.00
Each
units
20 → 30V dc 8 4 - TCP/IP JSON 1.1 IO-LINK -25 → +60 °C 302g Polyamide IP65, IP66, IP67
RS Stock No. 135-0302
Mfr. Part No.BNI PNT-508-105-Z015
BrandBALLUFF
TWD29,309.00
Each
units
- - - IO-Link - - - - - - -
RS Stock No. 183-2774
Mfr. Part No.AL1102
TWD13,929.00
Each
units
20 → 30V dc 16 8 - Profinet 1.1 IO-LINK -25 → +60 °C 396g Polyamide IP65, IP66, IP67
RS Stock No. 135-0303
Mfr. Part No.BNI EIP-508-105-Z015
BrandBALLUFF
TWD28,009.00
Each
units
- - - IO-Link - - - - - - -
RS Stock No. 183-2790
Mfr. Part No.AL1332
TWD15,109.00
Each
units
20 → 30V dc 16 8 - - 1.1 IO-LINK -25 → +60 °C 404g Polyamide IP65, IP66, IP67
RS Stock No. 183-2793
Mfr. Part No.AL1342
TWD15,109.00
Each
units
20 → 30V dc 16 8 - TCP/IP JSON 1.1 IO-LINK -25 → +60 °C 403g Polyamide IP65, IP66, IP67
RS Stock No. 183-2781
Mfr. Part No.AL1900
TWD16,998.00
Each
units
20 → 30V dc 8 8 - Profinet 1.1 IO-LINK -25 → +65 °C 330g Polyamide IP20
RS Stock No. 183-2788
Mfr. Part No.AL1343
TWD16,488.00
Each
units
20 → 28V dc 16 8 - TCP/IP JSON 1.1 IO-LINK -25 → +60 °C 419g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 183-2777
Mfr. Part No.AL1123
TWD16,133.00
Each
units
20 → 30V dc 16 8 - - 1.1 IO-LINK -25 → +60 °C 409g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 183-2789
Mfr. Part No.AL1330
TWD12,936.00
Each
units
20 → 30V dc 8 4 - - 1.1 IO-LINK -25 → +60 °C 302.5g Polyamide IP65, IP66, IP67
RS Stock No. 183-2787
Mfr. Part No.AL1341
TWD14,275.00
Each
units
20 → 28V dc 8 4 - TCP/IP JSON 1.1 IO-LINK -25 → +60 °C 283.5g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 183-2782
Mfr. Part No.AL1920
TWD16,998.00
Each
units
20 → 30V dc 8 8 - TCP/IP JSON 1.1 IO-LINK -25 → +65 °C 329g Polyamide IP20
RS Stock No. 183-2775
Mfr. Part No.AL1120
TWD11,992.00
Each
units
20 → 30V dc 8 4 - - 1.1 IO-LINK -25 → +60 °C 294.5g Polyamide IP65, IP66, IP67
RS Stock No. 183-2784
Mfr. Part No.AL1940
TWD16,998.00
Each
units
20 → 30V dc 8 8 - TCP/IP JSON 1.1 IO-LINK -25 → +65 °C 329.5g Polyamide IP20
RS Stock No. 183-2773
Mfr. Part No.AL1100
TWD11,992.00
Each
units
20 → 30V dc 8 4 - Profinet 1.1 IO-LINK -25 → +60 °C 293.5g Polyamide IP65, IP66, IP67
RS Stock No. 135-0304
Mfr. Part No.BNI IOL-104-000-K006
BrandBALLUFF
TWD4,502.00
Each
units
- - - IO-Link - - - - - - -
RS Stock No. 183-2783
Mfr. Part No.AL1930
TWD16,998.00
Each
units
20 → 30V dc 8 8 - TCP/IP JSON 1.1 IO-LINK -25 → +65 °C 330.5g Polyamide IP20
RS Stock No. 183-2780
Mfr. Part No.AL1101
TWD13,673.00
Each
units
20 → 30V dc 8 4 - Profinet 1.1 IO-LINK -25 → +60 °C 273.5g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 183-2776
Mfr. Part No.AL1122
TWD13,967.00
Each
units
20 → 30V dc 16 8 - - 1.1 IO-LINK -25 → +60 °C 396g Polyamide IP65, IP66, IP67