Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 341 - 360 of 1880 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS Stock No. 124-3783
Mfr. Part No.BES 516-324-G-E4-C-S4-00,3
BrandBALLUFF
TWD3,095.00
Each
units
Barrel M8 x 1 PNP-NO 2 mm M12 - 4 Pin with cable 10 → 30 V dc 30mm - - 30V - Flush Mount IP68 -
RS Stock No. 804-9113
Mfr. Part No.E2A-M12LS04-WP-B1 2M
BrandOmron
TWD1,581.00
Each
units
Barrel M12 x 1 PNP-NO 4 mm Cable 12 → 24 V dc 72.3mm - - 32V - Flush Mount IP67 -
RS Stock No. 814-0320
Mfr. Part No.ID5059
TWD6,189.00
Each
units
Block - PNP-NO/NC 50 mm M12 - 4 Pin 10 → 36 V dc 112mm 40mm 92mm 36V - Flush Mount IP67 -
RS Stock No. 444-3338
Mfr. Part No.XS612B1MAU20
TWD2,130.00
Each
units
Barrel M12 x 1 NO 4 mm 1/2" 20 UNF - 3 Pin 24 → 240 V ac/dc 62mm - - 264V 264V Flush Mount IP69K -
RS Stock No. 283-511
Mfr. Part No.XS218SAPAM12
TWD2,352.00
Each
units
Barrel M18 x 1 PNP-NO 12 mm M12 - 4 Pin 12 → 24 V dc 70mm - - 36V - Non Flush IP69K -
RS Stock No. 181-635
Mfr. Part No.XS230SANAM12
TWD2,940.00
Each
units
Barrel M30 x 1.5 NPN-NO 22 mm M12 - 4 Pin 12 → 24 V dc 70mm - - 36V - Non Flush IP69K -
RS Stock No. 877-1586
Mfr. Part No.NBB15-U1-E0
TWD2,974.00
Each
units
Block - NPN-NO 15 mm M20 Gland 10 → 30 V dc 118mm 40mm 40mm 30V - Flush Mount IP68, IP69K -
RS Stock No. 805-5099
Mfr. Part No.E2B-S08LS02-WP-B2 5M
BrandOmron
TWD1,434.00
Each
units
Barrel M8 x 1 PNP-NC 2 mm Cable 12 → 24 V dc 49mm - - 30V - Flush Mount IP67 -
RS Stock No. 198-661
Mfr. Part No.XS508B1NAL2
TWD1,544.00
Each
units
Barrel M8 x 1 NPN-NO 1.5 mm Cable 12 → 24 V dc 33mm - - 36V - Flush Mount IP67 -
RS Stock No. 506-2895
Mfr. Part No.3RG4014-3AF33-PF
TWD3,846.00
Each
units
Barrel M30 x 1.5 PNP 10 mm M12 Connector 15 → 34 V dc 45mm - - 34V - Flush Mount IP67 -
RS Stock No. 257-2541
Mfr. Part No.NCN50-FP-W-P1
TWD11,400.00
Each
units
Block - NO/NC 50 mm M20 Gland 20 → 253 V ac 80mm 80mm 40mm - 253V - IP68 -
RS Stock No. 123-8627
Mfr. Part No.XS212B4NBL2
TWD1,707.00
Each
units
Barrel M12 x 1 NPN-NC 8 mm Cable 12 → 24 V dc 37mm - - 24V - Non Flush IP65, IP67, IP69K -
RS Stock No. 188-9113
Mfr. Part No.E2E-X4C112-M1
BrandOmron
TWD1,637.00
Each
units
Barrel M12 x 1 NPN-NO 4 mm M12 - 4 Pin 10 → 30 V dc 47.1mm 12mm - 30V - Flush Mount IP67, IP67G, IP69K IO-Link
RS Stock No. 123-8648
Mfr. Part No.XS1N12PC410L2
TWD2,541.00
Each
units
Barrel M12 x 1 PNP-NO/NC 2 mm Cable 12 → 24 V dc 37mm - - 24V - Flush Mount IP68 -
RS Stock No. 184-8817
Mfr. Part No.NBN8-F1-E2
TWD2,711.00
Each
units
Block - PNP-NO 8 mm Cable 10 → 30 V dc 12mm 26mm 40mm 30V - Non Flush IP67 -
RS Stock No. 327-1429
Mfr. Part No.NMB5-18GM55-E0-FE
TWD4,863.00
Each
units
Barrel M18 x 1 NPN-NO 5 mm Cable 10 → 30 V dc 55mm - - 30V - Flush Mount IP69K -
RS Stock No. 105-8529
Mfr. Part No.NBN3-8GM30-E2
TWD2,593.00
Each
units
Barrel M8 x 1 PNP-NO 3 mm Cable 10 → 30 V dc 30mm - - 30V - Flush Mount IP67 -
RS Stock No. 175-6921
Mfr. Part No.E2E-X20MD2L18-T 2M
BrandOmron
TWD2,707.00
Each
units
Barrel M18 x 1 NC 20 mm Cable 10 → 30 V dc 77.3mm 29mm - 30V - Non Flush IP67 -
RS Stock No. 158-4919
Mfr. Part No.IE5288
TWD2,901.00
Each
units
Barrel M8 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 36 V dc 62mm - - 36V - Non Flush IP67 -
RS Stock No. 785-8386
Mfr. Part No.E2E-C03N02-WC-B1 2M
BrandOmron
TWD4,922.00
Each
units
Barrel - PNP-NO 2 mm Cable 10 → 30 V dc 33mm 3mm - 30V - Non Flush IP67 -