Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.Common types of inductive proximity sensors:
  • Long life/rugged – these metal face sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers
How do they work?Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.Who uses them?Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS Stock No. 859-3109
Mfr. Part No.EI1202PPOSS
TWD2,490.00
Each
units
Barrel M12 x 1 PNP-NO 2 mm Cable 10 40 V dc, 12 36 V dc 46mm - - 40V - Flush Mount IP67 -
RS Stock No. 859-3351
Mfr. Part No.IA08BSF15POM5
TWD2,490.00
Each
units
Barrel M8 x 1 PNP-NO 1.5 mm M8 - 3 Pin 10 30 V dc 45mm - - 30V - Flush Mount IP67 -
RS Stock No. 188-5229
Mfr. Part No.ICB12S30N08M1IO
TWD3,032.00
Each
units
Barrel M12 x 1 PNP/NPN-NO/NC 8 mm M12 - 4 Pin 10 36 V dc 54.2mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 188-5224
Mfr. Part No.ICS05S23F15A2IO
TWD3,032.00
Each
units
Barrel M5 x 0.5 PNP/NPN-NO/NC 1.3 mm Cable 10 30 V dc 28.2mm - - 30V - Flush Mount IP67 IO-Link
RS Stock No. 857-2966
Mfr. Part No.LDP1SA1BM24
TWD6,297.00
Each
units
Block - DPDT - Cable 19.2 28.8 V ac/dc 45mm 63mm 80mm 28.8V 28.8V DIN Rail IP20 -
RS Stock No. 859-2976
Mfr. Part No.EI1204PPOSL-1
TWD2,490.00
Each
units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 40 V dc, 12 36 V dc 78.5mm - - 40V - Non Flush IP67 -
RS Stock No. 188-5227
Mfr. Part No.ICB12S30N08A2IO
TWD3,032.00
Each
units
Barrel M12 x 1 PNP/NPN-NO/NC 8 mm Cable 10 36 V dc 36mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 188-5240
Mfr. Part No.ICB30L50N22A2IO
TWD1,765.00
Each
units
Barrel M30 x 1.5 PNP/NPN-NO/NC 22 mm Cable 10 36 V dc 64mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 188-5245
Mfr. Part No.ICB30S30N22M1IO
TWD1,831.00
Each
units
Barrel M30 x 1.5 PNP/NPN-NO/NC 22 mm M12 - 4 Pin 10 36 V dc 67mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 188-5243
Mfr. Part No.ICB30S30F15M1IO
TWD3,814.00
Each
units
Barrel M30 x 1.5 PNP/NPN-NO/NC 15 mm M12 - 4 Pin 10 36 V dc 55mm - - 36V - Flush Mount IP67 IO-Link
RS Stock No. 188-5225
Mfr. Part No.ICB12S30F04A2IO
TWD3,032.00
Each
units
Barrel M12 x 1 PNP/NPN-NO/NC 4 mm Cable 10 36 V dc 32mm - - 36V - Flush Mount IP67 IO-Link
RS Stock No. 188-5238
Mfr. Part No.ICB18S30N14A2IO
TWD3,034.00
Each
units
Barrel M18 x 1 PNP/NPN-NO/NC 14 mm Cable 10 36 V dc 42mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 859-3115
Mfr. Part No.EI1805PPOSS-1
TWD2,722.00
Each
units
Barrel M18 x 1 PNP-NO 5 mm M12 - 4 Pin 10 40 V dc, 12 36 V dc 55mm - - 40V - Flush Mount IP67 -
RS Stock No. 188-5244
Mfr. Part No.ICB30S30N22A2IO
TWD3,814.00
Each
units
Barrel M30 x 1.5 PNP/NPN-NO/NC 22 mm Cable 10 36 V dc 44mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 188-5242
Mfr. Part No.ICB30S30F15A2IO
TWD3,286.00
Each
units
Barrel M30 x 1.5 PNP/NPN-NO/NC 15 mm Cable 10 36 V dc 32mm - - 36V - Flush Mount IP67 IO-Link
RS Stock No. 188-5233
Mfr. Part No.ICB12L50N08M1IO
TWD3,032.00
Each
units
Barrel M12 x 1 PNP/NPN-NO/NC 8 mm M12 - 4 Pin 10 36 V dc 74.2mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 188-5241
Mfr. Part No.ICB30L50N22M1IO
TWD1,924.00
Each
units
Barrel M30 x 1.5 PNP/NPN-NO/NC 22 mm M12 - 4 Pin 10 36 V dc 87mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 188-5223
Mfr. Part No.IBS04SF15A2IO
TWD3,032.00
Each
units
Barrel - PNP/NPN-NO/NC 1.3 mm Cable 10 30 V dc 28.2mm 4mm - 30V - Flush Mount IP67 IO-Link
RS Stock No. 188-5232
Mfr. Part No.ICB12L50N08A2IO
TWD3,032.00
Each
units
Barrel M12 x 1 PNP/NPN-NO/NC 8 mm Cable 10 36 V dc 56mm - - 36V - Non Flush IP67 IO-Link
RS Stock No. 857-2893
Mfr. Part No.LDP1SA1B230
TWD6,297.00
Each
units
Block - DPDT - Cable 195 265 V ac 45mm 63mm 80mm - 265V DIN Rail IP20 -