Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 1 - 20 of 408 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS Stock No. 281-1436
Mfr. Part No.XSAV12373
TWD5,921.00
Each
units
Barrel M30 x 1.5 PNP-NC 10 mm Cable 12 → 48 V dc 81mm - - 58V - Flush Mount IP67 -
RS Stock No. 447-4045
Mfr. Part No.XSAV11373
TWD4,733.00
Each
units
Barrel M30 x 1.5 PNP-NC 10 mm Cable 12 → 48 V dc 81mm - - 58V - Flush Mount IP67 -
RS Stock No. 123-8647
Mfr. Part No.XS1N12PC410TF
TWD1,806.00
Each
units
Barrel M12 x 1 PNP-NO/NC 2 mm Cable 12 → 24 V dc 37mm - - 24V - Flush Mount IP68 -
RS Stock No. 695-6726
Mfr. Part No.XS112B3PAM12
TWD1,390.00
Each
units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 24 V dc 50mm - - 36V - Flush Mount IP69K -
RS Stock No. 609-7353
Mfr. Part No.XS612B1NAL2
TWD1,647.00
Each
units
Barrel M12 x 1 NPN-NO 4 mm Cable 12 → 48 V dc 53mm - - 58V - Flush Mount IP69K -
RS Stock No. 512-4426
Mfr. Part No.XS508B1DAL2
TWD1,930.00
Each
units
Barrel M8 x 1 NO 1.5 mm Cable 12 → 48 V dc 51mm - - 58V - Flush Mount IP67 -
RS Stock No. 198-374
Mfr. Part No.XS512B1NAL2
TWD1,445.00
Each
units
Barrel M12 x 1 NPN-NO 2 mm Cable 12 → 24 V dc 35mm - - 36V - Flush Mount IP69K -
RS Stock No. 609-7274
Mfr. Part No.XS4P18AB120
TWD3,930.00
Each
units
Barrel M18 x 1 Analogue, 4-20 mA 8 mm Cable 12 → 24 V dc 40.6mm - - 36V - Non Flush IP67 -
RS Stock No. 793-1822
Mfr. Part No.XS8C4A1MPG13
TWD2,417.00
Each
units
Block - NO/NC 20 mm PG13.5 Gland 24 → 240 V ac/dc 40mm 40mm 117mm 240V 240V Flush Mount IP65, IP67, IP69K -
RS Stock No. 816-7369
Mfr. Part No.XS108BLPAL2
TWD1,665.00
Each
units
Barrel M8 x 1 PNP-NO 1.2 mm Cable 12 → 24 V dc 42mm - - 24V - Flush Mount IP67 -
RS Stock No. 198-425
Mfr. Part No.XS612B1NAM12
TWD1,457.00
Each
units
Barrel M12 x 1 NPN-NO 4 mm M12 - 4 Pin 12 → 48 V dc 62mm - - 58V - Flush Mount IP69K -
RS Stock No. 793-1807
Mfr. Part No.XS7C4A1MPG13
TWD2,747.00
Each
units
Block - NO/NC 15 mm PG13.5 Gland 24 → 240 V ac/dc 40mm 40mm 117mm 240V 240V Flush Mount IP65, IP67, IP69K -
RS Stock No. 816-3730
Mfr. Part No.XS8C4A4NCN12
TWD1,718.00
Each
units
Block - NPN-NO/NC 40 mm 1/2NPT Gland 12 → 48 V dc 117mm - - - - Flush Mount IP65, IP67, IP69K -
RS Stock No. 816-7384
Mfr. Part No.XS112BLNAL2
TWD2,025.00
Each
units
Barrel M12 x 1 NPN-NO 2 mm Cable 12 → 24 V dc 42mm - - 24V - Flush Mount IP67 -
RS Stock No. 281-1442
Mfr. Part No.XSAV12801
TWD5,326.00
Each
units
Barrel M30 x 1.5 NC 10 mm Cable 24 → 210 V dc, 24 → 240 V ac 81mm - - 58V - Flush Mount IP67 -
RS Stock No. 512-4533
Mfr. Part No.XS518B1PAM12
TWD1,470.00
Each
units
Barrel M18 x 1 PNP-NO 5 mm M12 - 4 Pin 12 → 24 V dc 50mm - - 36V - Flush Mount IP69K -
RS Stock No. 123-8624
Mfr. Part No.XS212B4PAM12
TWD1,674.00
Each
units
Barrel M12 x 1 PNP-NO 8 mm M12 - 4 Pin 12 → 24 V dc 51mm - - 24V - Non Flush IP65, IP67, IP69K -
RS Stock No. 695-6791
Mfr. Part No.XS8C1A1MAL2
TWD3,950.00
Each
units
Block - NO 25 mm Cable 24 → 240 V ac/dc 40mm 40mm 15mm 264V 264V Non Flush IP68 -
RS Stock No. 281-1278
Mfr. Part No.XS1N05PA310
TWD2,036.00
Each
units
Barrel M5 x 0.5 PNP-NO 1 mm Cable 5 → 24 V dc 29mm - - 30V - Flush Mount IP67 -
RS Stock No. 816-7530
Mfr. Part No.XS1N18PA349L1
TWD3,756.00
Each
units
Barrel M18 x 1 PNP-NO 10 mm Cable 12 → 24 V dc 39mm - - 24V - Flush Mount IP68, IP69K -