Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 1 - 20 of 1882 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating
RS Stock No. 370-7451
Mfr. Part No.IFS205
TWD2,530.00
Each
units
Barrel M12 x 1 PNP-NO 7 mm M12 - 4 Pin 10 → 36 V dc - 50mm - - 36V - Non Flush IP67
RS Stock No. 805-5020
Mfr. Part No.E2B-S08KS02-WP-C1 2M
BrandOmron
TWD1,371.00
Each
units
Barrel M8 x 1 NPN-NO 2 mm Cable 12 → 24 V dc - 27mm - - 30V - Flush Mount IP67
RS Stock No. 814-1023
Mfr. Part No.BES M08EC-PSC15B-S49G
BrandBALLUFF
TWD2,674.00
Each
units
Barrel M8 x 1 PNP-NO 1.5 mm M8 - 3 Pin 12 → 30 V dc - 30mm - - 30V - Flush Mount IP68
RS Stock No. 808-6358
Mfr. Part No.E2E-X2D1-M3G
BrandOmron
TWD3,150.00
Each
units
Barrel M8 x 1 NPN-NO 2 mm M8 - 3 Pin 12 → 24 V dc - 39mm - - 30V - Flush Mount IP67
RS Stock No. 281-1436
Mfr. Part No.XSAV12373
TWD5,817.00
Each
units
Barrel M30 x 1.5 PNP-NC 10 mm Cable 12 → 48 V dc - 81mm - - 58V - Flush Mount IP67
RS Stock No. 805-5027
Mfr. Part No.E2B-S08KS02-WP-C2 2M
BrandOmron
TWD1,371.00
Each
units
Barrel M8 x 1 NPN-NC 2 mm Cable 12 → 24 V dc - 27mm - - 30V - Flush Mount IP67
RS Stock No. 447-4045
Mfr. Part No.XSAV11373
TWD4,973.00
Each
units
Barrel M30 x 1.5 PNP-NC 10 mm Cable 12 → 48 V dc - 81mm - - 58V - Flush Mount IP67
RS Stock No. 249-2530
Mfr. Part No.NBB10-30GM50-E2
TWD2,702.00
Each
units
Barrel M30 x 1.5 PNP-NO 10 mm Cable 10 → 30 V dc - 50mm - - 30V - Flush Mount IP67
RS Stock No. 831-3749
Mfr. Part No.NBN8-18GM50-E2-V1
TWD2,397.00
Each
units
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc - 65mm - - 30V - Non Flush IP67
RS Stock No. 805-2582
Mfr. Part No.E2B-M12KS04-WP-C1 2M
BrandOmron
TWD1,371.00
Each
units
Barrel M12 x 1 NPN-NO 4 mm Cable 12 → 24 V dc - 30mm - - 30V - Flush Mount IP67
RS Stock No. 808-6239
Mfr. Part No.Y92E-B12
BrandOmron
TWD219.00
Each
units
Barrel M12 x 1 - - - 12 → 24 V dc - 37mm 12.5mm 20mm - - Flush Mount IP67
RS Stock No. 814-1049
Mfr. Part No.BES 516-300-S135-S4-D
BrandBALLUFF
TWD7,081.00
Each
units
Barrel M12 x 1 PNP-NO 1.5 mm M12 - 4 Pin 10 → 30 V dc - 78mm - - 30V - Flush Mount IP68
RS Stock No. 105-8531
Mfr. Part No.NBB3-V3-Z4
TWD2,024.00
Each
units
Block - NO 3 mm Cable 5 → 60 V dc - 27.8mm 16mm 10mm 60V - Flush Mount IP67
RS Stock No. 249-2445
Mfr. Part No.NBB4-12GM50-E2-V1
TWD2,219.00
Each
units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc - 65mm - - 30V - Flush Mount IP67
RS Stock No. 805-4979
Mfr. Part No.E2B-S08KN04-WP-B2 2M
BrandOmron
TWD1,371.00
Each
units
Barrel M8 x 1 PNP-NC 4 mm Cable 12 → 24 V dc - 27mm - - 30V - Non Flush IP67
RS Stock No. 808-9269
Mfr. Part No.GX-H8A
BrandPanasonic
TWD1,018.00
Each
units
Block - NPN-NO 2.5 mm Cable 12 → 24 V dc - 26mm 8mm 9.1mm 24V - Non Flush IP68
RS Stock No. 805-4967
Mfr. Part No.E2B-S08KN04-WP-B1 2M
BrandOmron
TWD1,371.00
Each
units
Barrel M8 x 1 PNP-NO 4 mm Cable 12 → 24 V dc - 27mm - - 30V - Non Flush IP67
RS Stock No. 808-6162
Mfr. Part No.TL-Q5MC1
BrandOmron
TWD2,409.00
Each
units
Block - NPN-NO 5 mm Cable 12 → 24 V dc - 32mm 17mm 17mm 30V - - IP67
RS Stock No. 805-5005
Mfr. Part No.E2B-S08KS02-WP-B1 2M
BrandOmron
TWD1,371.00
Each
units
Barrel M8 x 1 PNP-NO 2 mm Cable 12 → 24 V dc - 27mm - - 30V - Flush Mount IP67
RS Stock No. 784-0004
Mfr. Part No.NBN30-U1-E2
TWD3,404.00
Each
units
Block - PNP-NO 30 mm PG 13.5 Gland 10 → 30 V dc - 118mm 40mm 40mm 30V - Non Flush IP68, IP69K