Hall Effect Sensors

Filters

Viewing 21 - 40 of 72 products
Results per page
Description Price Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum DC Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material
RS Stock No. 361-5037
Mfr. Part No.S1478
BrandAssemtech
TWD1,808.00
Each
units
PNP - - 10 → 15 V dc Wire Lead - - - - - - - - -
RS Stock No. 178-5673
Mfr. Part No.SS94A1F
BrandHoneywell
TWD1,740.00
Each
units
Ratiometric - PCB Mount 6.6 → 12.6 V dc PCB - - 2 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -
RS Stock No. 136-9182
Mfr. Part No.TMM55E-PMH010
BrandSick
TWD9,400.00
Each
units
Analogue Block Screw Mount 11 → 30 V dc 5-Pin M12 Male Connector 30V ±10 ° 45 mA 18 Hz 62mm 32.3mm 18.7mm 62 x 32.3 x 18.7 mm ABS
RS Stock No. 167-8913
Mfr. Part No.20LHE1AWA1P30E1
BrandVishay
TWD3,702.10
Each (In a Box of 10)
units
- Block Flange Mount 5 V dc Wire Lead 5V 0 → 10 mm 16 mA - 46mm 47mm 23.3mm 46 x 47 x 23.3 mm Thermoplastic
RS Stock No. 822-3778
Mfr. Part No.SS40A
BrandHoneywell
TWD32.00
Each
units
Digital - Through Hole 4.5 → 24 V dc PCB - - 20 mA - 4.1mm 4.1mm 1.6mm 4.1 x 4.1 x 1.6 mm -
RS Stock No. 866-2619
Mfr. Part No.PGN-SP-001
BrandAssemtech
TWD197.00
Each
units
3-Wire Open Collector Block - 4.5 → 24 V dc Wire Lead 24V - 5.2 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm -
RS Stock No. 765-9325
Mfr. Part No.MP101401
BrandZF
TWD185.00
Each
units
NPN Block Flange Mount 4.5 → 18 V dc Wire Lead 18V - 20 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm -
RS Stock No. 831-5574
Mfr. Part No.HRS100SSAB090
BrandHoneywell
TWD852.00
Each
units
Digital Barrel Panel Mount 5 V dc Solder Tag 5V - 2 mA - 52.59mm 27.69mm - 52.59 (Length) x 27.69 (Dia.) mm Brass, Stainless Steel
RS Stock No. 814-0213
Mfr. Part No.INX360D-F99-U2E2-V15
TWD10,789.00
Each
units
Analogue, PNP Block - 10 → 30 V dc M12 Connector 30V - 100 mA - 65mm 37mm 62.5mm 65 x 37 x 62.5 mm Polyamide
RS Stock No. 136-9178
Mfr. Part No.TMS88B-AKC360
BrandSick
TWD10,318.00
Each
units
Analogue Block Threaded Mount 16 → 35 V dc 5-Pin M12 Male Connector 35V 0 → 360 ° 35 mA @ 24 V 80 Hz 90mm 58mm 30mm 90 x 58 x 30 mm Aluminium
RS Stock No. 685-0892
Mfr. Part No.6372261085
TWD1,920.00
Each
units
PNP - - - Wire Lead 39V 17 mm - 10 kHz 40mm - - 8.5 x 40 mm Brass
RS Stock No. 136-9179
Mfr. Part No.TMM88B-AKC090
BrandSick
TWD15,600.00
Each
units
Analogue Block Threaded Mount 16 → 35 V dc 5-Pin M12 Male Connector 35V ±90 ° 35 mA @ 24 V 80 Hz 90mm 58mm 30mm 90 x 58 x 30 mm Aluminium
RS Stock No. 765-9328
Mfr. Part No.GS100502
BrandZF
TWD1,012.00
Each
units
NPN Barrel Panel Mount 24 → 30 V dc Wire Lead 30V - 25 mA - 65mm - - - Aluminium
RS Stock No. 831-5577
Mfr. Part No.HRS100SSAB180
BrandHoneywell
TWD852.00
Each
units
Digital Barrel Panel Mount 5 V dc Solder Tag 5V - 2 mA - 52.59mm 27.69mm - 52.59 (Length) x 27.69 (Dia.) mm Brass, Stainless Steel
RS Stock No. 189-5499
Mfr. Part No.SS94A2
BrandHoneywell
TWD1,200.00
Each
units
Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -
RS Stock No. 123-8747
Mfr. Part No.JN2201
TWD14,185.00
Each
units
NPN, PNP Block Surface Mount 9.2 → 30 V dc M12 Connector 30V - 125 mA - 62mm 90mm 33.2mm 62 x 90 x 33.2 mm Die Cast Zinc
RS Stock No. 123-8748
Mfr. Part No.MX5015
TWD2,593.00
Each
units
NPN Barrel Cable Mount 7 → 30 V dc Wire Lead 30V 1.7 mm 50 mA 15 kHz - 15 (Dia.)mm 49.5mm 15 (Dia.) x 49.5 mm Brass (Socket), FPM (O-Ring), Polyamide
RS Stock No. 216-6231
Mfr. Part No.SS495A
BrandHoneywell
TWD57.00
Each
units
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 811-3996
Mfr. Part No.20LHE1AWA1P30E1
BrandVishay
TWD3,621.00
Each
units
- Block Flange Mount 5 V dc Wire Lead 5V 0 → 10 mm 16 mA - 46mm 47mm 23.3mm 46 x 47 x 23.3 mm Thermoplastic
RS Stock No. 370-6903
Mfr. Part No.SR13C-A1
BrandHoneywell
TWD337.00
Each
units
Digital - - -1 → +25 V dc Wire Lead 25V - 50 mA - 7.62mm 20.32mm 11.43mm 7.62 x 20.32 x 11.43 mm -