Hall Effect Sensors

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum DC Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material
RS Stock No. 169-7651
Mfr. Part No.SS94A1
BrandHoneywell
TWD1,157.50
Each (In a Bag of 1000)
units
Digital - - 6.6 12.6 V dc Solder Tag - - 1 mA - 7.6mm 15.2mm 1.8mm 7.6 x 15.2 x 1.8 mm -
RS Stock No. 650-548
Mfr. Part No.SS94A1
BrandHoneywell
TWD2,306.00
Each
units
Digital - - 6.6 → 12.6 V dc Solder Tag - - 1 mA - 7.6mm 15.2mm 1.8mm 7.6 x 15.2 x 1.8 mm -
RS Stock No. 370-6896
Mfr. Part No.SR15C-A3
BrandHoneywell
TWD406.00
Each
units
Digital - - 3.8 30 V dc Wire Lead - - 20 mA - 7.6mm 20.3mm 5.1mm 7.6 x 20.3 x 5.1 mm -
RS Stock No. 169-7671
Mfr. Part No.SR15C-A3
BrandHoneywell
TWD338.20
Each (In a Bag of 100)
units
Digital - - 3.8 30 V dc Wire Lead - - 20 mA - 7.6mm 20.3mm 5.1mm 7.6 x 20.3 x 5.1 mm -
RS Stock No. 169-7675
Mfr. Part No.SS496A1
BrandHoneywell
TWD64.70
Each (In a Bag of 5000)
units
Ratiometric - - 4.5 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 479-6878
Mfr. Part No.SS496A1
BrandHoneywell
TWD81.00
Each
units
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 169-7674
Mfr. Part No.SR17C-J6
BrandHoneywell
TWD66,966.00
1 Bag of 100
Bag(s)
Digital - - 3.8 30 V dc Wire Lead 30V - 20 mA - 23.88mm 15.75mm 12.95mm 23.88 x 15.75 x 12.95 mm -
RS Stock No. 407-7666
Mfr. Part No.SR17C-J6
BrandHoneywell
TWD510.00
Each
units
Digital - - 3.8 30 V dc Wire Lead 30V - 20 mA - 23.88mm 15.75mm 12.95mm 23.88 x 15.75 x 12.95 mm -
RS Stock No. 369-508
Mfr. Part No.BU52025G-TR
BrandROHM
TWD17.20
Each (In a Pack of 5)
units
CMOS - - 2.4 3.6 V - 4.5V - 1 mA - - - - - -
RS Stock No. 822-3810
Mfr. Part No.ZH10
BrandHoneywell
TWD1,985.00
Each
units
Digital Barrel Cable Mount 4 24 V dc Cable 30V - 30 mA 15 kHz 25.4mm 11.9mm - 11.9 x 25.4 mm Aluminium
RS Stock No. 410-4780
Mfr. Part No.BMF 305K-PS-C-2-S49-00,2
BrandBALLUFF
TWD1,925.00
Each
units
PNP - - 10 30 V dc Wire Lead 24V - - - 33.5mm 10.5mm 6.5mm 33.5 x 10.5 x 6.5 mm Liquid Crystal Polymer
RS Stock No. 123-8750
Mfr. Part No.MX5050
TWD2,236.00
Each
units
PNP Barrel Cable Mount 10 30 V dc M12 Connector 30V 1.7 mm 50 mA 15 kHz - 15 (Dia.)mm 60mm 15 (Dia.) x 60 mm Brass (Socket), FPM (O-Ring), Polyamide
RS Stock No. 169-7662
Mfr. Part No.SS443A
BrandHoneywell
TWD27.30
Each (In a Bag of 5000)
units
Digital - PCB Mount 3.8 30 V dc PCB - - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm -
RS Stock No. 361-5015
Mfr. Part No.S1456
BrandAssemtech
TWD1,173.00
Each
units
PNP Barrel - 10 20 V dc Wire Lead - - 250 mA - - - - - -
RS Stock No. 181-1441
Mfr. Part No.SS443A
BrandHoneywell
TWD70.00
Each
units
Digital - PCB Mount 3.8 → 30 V dc PCB 0.4V - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm -
RS Stock No. 169-7673
Mfr. Part No.SR16C-N
BrandHoneywell
TWD42,304.00
1 Bag of 100
Bag(s)
Digital - - 3.8 30 V dc Wire Lead 30V - 50 mA - 24.6mm 10.9mm 6.4mm 24.6 x 10.9 x 6.4 mm -
RS Stock No. 814-0210
Mfr. Part No.INY360D-F99-2U2E2-V17
TWD12,965.00
Each
units
Analogue, PNP Block - 10 30 V dc M12 Connector 30V - 100 mA - 65mm 37mm 62.5mm 65 x 37 x 62.5 mm Polyamide
RS Stock No. 216-6247
Mfr. Part No.SS495A1
BrandHoneywell
TWD146.00
Each
units
Ratiometric Block Surface Mount 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 814-0200
Mfr. Part No.ACY04-F99-2I-V15
TWD16,535.00
Each
units
- Block - 10 30 V dc M12 Connector 30V - 20 mA 0 100 Hz 65mm 37mm 62.5mm 65 x 37 x 62.5 mm Polyamide
RS Stock No. 189-5499
Mfr. Part No.SS94A2
BrandHoneywell
TWD2,030.00
Each
units
Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -