Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.How Fibre Optic Sensors WorkA fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.Uses of Fiber Optic SensorsFibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Read more Read less

Filters

Viewing 1 - 20 of 179 products
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS Stock No. 812-8235
Mfr. Part No.FD-61
BrandPanasonic
TWD1,123.00
Each
units
450 mm - Plastic M6 Screw 25 μs - - - - IP64 - - 17mm -
RS Stock No. 812-8128
Mfr. Part No.FT-A11
BrandPanasonic
TWD5,412.00
Each
units
3600 mm - Plastic Screw 25 μs - - - - IP40 - - 31mm -
RS Stock No. 698-9110
Mfr. Part No.GP2Y1010AU0F
BrandSharp
TWD424.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 667-2547
Mfr. Part No.E32-T16
BrandOmron
TWD6,172.00
Each
units
740 (Super High Speed Mode) mm, 1850 (High Speed Mode) mm, 2800 (Standard Mode) mm, 3700 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 Plastic, PVC - 27mm -
RS Stock No. 177-8705
Mfr. Part No.DF-G1-PS-2M
BrandBanner
TWD7,277.00
Each
units
- PNP - Cable 2 (Long Range) ms, 5 (Extra Long Range) ms, 200 (High Speed) μs, 500 (Standard) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm IO-Link
RS Stock No. 812-8364
Mfr. Part No.FX-301
BrandPanasonic
TWD5,242.00
Each
units
- NPN Plastic Wire Lead 250 μs Red LED Cable 960 mW 10 → 150 Hz - ABS 12 → 24 V dc 70.8mm -
RS Stock No. 822-4538
Mfr. Part No.E39-F3A
BrandOmron
TWD2,855.00
Each
units
- - Glass - - - - - - - Aluminium - 23mm -
RS Stock No. 146-0739
Mfr. Part No.GP2Y1010AU0F
BrandSharp
TWD308.50
Each (In a Tray of 50)
units
0 → 600 μg/m³ Light - Solder - Infrared - - - - - 5 V 46mm -
RS Stock No. 810-3006
Mfr. Part No.FX-SV1
BrandPanasonic
TWD724.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 810-2993
Mfr. Part No.FX-305P
BrandPanasonic
TWD8,126.00
Each
units
- PNP - Cable 4.5 ms Red LED Wire 960 mW - - ABS 12 → 24 V dc - -
RS Stock No. 340-976
Mfr. Part No.E32DC200
BrandOmron
TWD1,402.00
Each
units
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - Cable - - IP67 PE 12 → 24 V dc 17mm -
RS Stock No. 124-4430
Mfr. Part No.E3NXCA112M
BrandOmron
TWD7,845.00
Each
units
- NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm IO-Link
RS Stock No. 820-9895
Mfr. Part No.E32-D11L
BrandOmron
TWD3,327.00
Each
units
- - Plastic M6 Screw - - Connector - - IP67 Nickel Plated Brass - 20mm -
RS Stock No. 458-535
Mfr. Part No.E32-T11N
BrandOmron
TWD4,679.00
Each
units
140 (Super High Speed Mode) mm, 330 (Standard Mode) mm, 350 (High Speed Mode) mm, 700 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PVC Coating - 14.7mm -
RS Stock No. 848-6200
Mfr. Part No.SM312FV
BrandBanner
TWD6,704.00
Each
units
- NPN, PNP Glass - 1 ms Visible Red Cable - - IP67 PBT 10 → 30 V dc 57.5mm -
RS Stock No. 340-960
Mfr. Part No.E32TC200
BrandOmron
TWD1,686.00
Each
units
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE 12 → 24 V dc 14mm -
RS Stock No. 820-9918
Mfr. Part No.E32-DC200B4
BrandOmron
TWD3,112.00
Each
units
- - Plastic - - - - - - IP67 Nickel Plated Brass - 17mm -
RS Stock No. 177-8711
Mfr. Part No.DF-G3-KD-2M
BrandBanner
TWD9,199.00
Each
units
3000 mm PNP, Push Pull - Cable 2 (Standard) ms, 8 (Long Range) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 1000 (Fast) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm IO-Link
RS Stock No. 124-4431
Mfr. Part No.E3NXCA412M
BrandOmron
TWD7,845.00
Each
units
- PNP - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm IO-Link
RS Stock No. 177-8712
Mfr. Part No.DF-G3-KD-Q7
BrandBanner
TWD9,199.00
Each
units
3000 mm PNP, Push Pull - Cable 2 (Standard) ms, 8 (Long Range) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 1000 (Fast) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.3mm IO-Link