Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Read more Read less

Filters

Viewing 1 - 20 of 232 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
RS Stock No. 859-2875
Mfr. Part No.CD50CNF06NO
TWD1,532.00
Each
units
Block - NPN-NO 6 mm 10 → 30 V dc Cable - IP67 30V Non Flush 30mm - 50mm 7mm
RS Stock No. 339-5373
Mfr. Part No.CBN2-F46-E2
TWD3,062.00
Each
units
Block - PNP-NO 2 mm 10 → 30 V dc Cable - IP67 30V Non Flush 50mm - 20mm 5mm
RS Stock No. 896-7267
BrandRS PRO
TWD2,555.00
Each
units
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Non Flush 79mm - - -
RS Stock No. 896-7245
BrandRS PRO
TWD2,555.00
Each
units
Barrel M18 x 1 NO 8 mm 20 → 250 V ac Cable - IP67 - Non Flush 83.5mm - - -
RS Stock No. 837-7614
Mfr. Part No.BC10-P30SR-VP4X2 W/M16X1.5
BrandTurck
TWD13,446.00
Each
units
Barrel M30 x 1.5 PNP-CO 15 mm 10 → 65 V dc M16 Gland - IP67 65V Flush, Non Flush 115mm - - -
RS Stock No. 786-5958
Mfr. Part No.CM30-25NAP-KW1
BrandSick
TWD4,498.00
Each
units
Barrel M30 x 1.5 NO/NC 25 mm 20 → 250 V ac Cable - IP67 - Non Flush 75.6mm - - -
RS Stock No. 856-8434
Mfr. Part No.EC3025TBAPL
TWD11,278.00
Each
units
Barrel M30 x 1.5 NO/NC 25 mm 20 → 265 V ac Cable - IP67 - Non Flush 91mm - - -
RS Stock No. 822-4513
Mfr. Part No.E2K-X4MF1
BrandOmron
TWD4,238.00
Each
units
Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc Cable - IP66 30V Non Flush 80mm - 10.7mm -
RS Stock No. 896-7223
BrandRS PRO
TWD2,419.00
Each
units
Barrel M18 x 1 NPN-NO 8 mm 10 → 30 V dc Cable - IP67 30V Non Flush 70mm - - -
RS Stock No. 822-4504
Mfr. Part No.E2K-X4ME2
BrandOmron
TWD5,465.00
Each
units
Barrel M12 x 1 NPN-NC 4 mm 10 → 30 V dc Cable - IP66 30V Non Flush 80mm - 10.7mm -
RS Stock No. 280-6541
Mfr. Part No.CJ40-FP-A2-P1
TWD11,008.00
Each
units
Block - PNP-NO/NC 40 mm 10 → 60 V dc M20 Gland - IP65 60V Non Flush 80mm - 80mm 52.5mm
RS Stock No. 184-5569
BrandRS PRO
TWD2,024.00
Each
units
Block - NPN-NO 5 mm 10 → 30 V dc Cable - IP67 30V Flush 30mm - 50mm 7mm
RS Stock No. 370-4171
Mfr. Part No.CFAM 12P 1600 S14
BrandBaumer
TWD7,082.00
Each
units
Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc M12 - 4 Pin - IP65 30V Flush 76mm - 12mm -
RS Stock No. 902-7411
Mfr. Part No.BCS R08RR01-PSM80C-EP00,2-GS49
BrandBALLUFF
TWD3,376.00
Each
units
Block - PNP-NO 8 mm 12 → 30 V dc Cable - IP67 30V Flush 34mm - 16mm 8mm
RS Stock No. 896-7263
BrandRS PRO
TWD2,555.00
Each
units
Barrel M30 x 1.5 PNP-NO 10 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Flush 79mm - - -
RS Stock No. 184-5578
BrandRS PRO
TWD2,428.00
Each
units
Barrel M12 x 1 NPN-NO 2 mm 10 → 30 V dc Cable - IP67 30V Flush 52mm - - -
RS Stock No. 218-995
Mfr. Part No.CQ28-10NPP-KW1
BrandSick
TWD3,058.00
Each
units
Block - PNP-NO/NC 10 mm 10 → 30 V dc Cable - IP68 30V Non Flush 46mm - 27.6mm 5.5mm
RS Stock No. 902-7492
Mfr. Part No.BCS M12BBE2-PSC80H-S04K
BrandBALLUFF
TWD2,743.00
Each
units
Barrel M12 x 1 PNP-NO 8 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Non-flush 75mm - - -
RS Stock No. 184-5579
BrandRS PRO
TWD2,428.00
Each
units
Barrel M12 x 1 NPN-NO 2 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Flush 65mm - - -
RS Stock No. 184-5603
BrandRS PRO
TWD2,261.00
Each
units
Barrel M18 x 1 NO 5 mm 20 → 250 V ac M12 - 4 Pin - IP67 - Flush 83.5mm - - -