Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS Stock No. 198-334
Mfr. Part No.LR04830-002
TWD7,878.00
Each
units
- 90 260 V ac - - 2 - - - - - - - STATOP 48-30 -
RS Stock No. 198-306
Mfr. Part No.LR04815-000
TWD5,415.00
Each
units
- 90 260 V ac - - 1 - - - - - - - STATOP 48-15 -
RS Stock No. 198-700
Mfr. Part No.LR04860-001
TWD12,632.00
Each
units
- 90 260 V ac - - 1 - - - - - - - STATOP 48-60 -
RS Stock No. 198-592
Mfr. Part No.LR04860-002
TWD13,521.00
Each
units
- 90 260 V ac - - 1 - - - - - - - STATOP 48-60 -
RS Stock No. 198-328
Mfr. Part No.LR09604-110
TWD6,316.00
Each
units
Relay 90 → 260 V ac 96 x 96mm 1 1 -10°C +50°C - - - - IP50 - -
RS Stock No. 198-356
Mfr. Part No.LR08630-004
TWD12,013.00
Each
units
- 90 260 V ac - - 2 - - - - - - - STATOP 4896-30 -
RS Stock No. 198-665
Mfr. Part No.LR04830-000
TWD6,753.00
Each
units
Relay 90 → 260 V ac 48 x 48mm - 1 -10°C +50°C -250 → +1300 (Type N Thermocouple) °C, -250 → +1300 (Type S Thermocouple) °C, -250 → +400 (Type T Thermocouple) °C, -210 → +700 (Type PT100 Thermocouple) °C, -200 → +1370 (Type K Thermocouple) °C, -200 → +900 (Type L Thermocouple) °C, -120 → +1000 (Type J Thermocouple) °C, -100 → +900 (Type E Thermocouple) °C, 0 → +1767.8 (Type R Thermocouple) °C, +200 → +1820 (Type B Thermocouple) °C - - LCD IP50 STATOP 48-30 Green, Red
RS Stock No. 198-249
Mfr. Part No.LR09630-001
TWD13,974.00
Each
units
- 90 260 V ac - - 2 - - - - - - - STATOP 96-30 -
RS Stock No. 198-609
Mfr. Part No.LR08660-006
TWD19,990.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 198-615
Mfr. Part No.LR04841-101
TWD3,916.00
Each
units
Relay 200 → 260 V ac 48 x 48 (1/16 DIN)mm 1 1 -10°C +50°C - - - - IP50 - -
RS Stock No. 198-312
Mfr. Part No.LR04815-001
TWD5,418.00
Each
units
- 90 260 V ac - - 2 - - - - - - - STATOP 48-15 -
RS Stock No. 198-716
Mfr. Part No.LR02460-006
TWD11,462.00
Each
units
- 90 260 V ac - - 1 - - - - - - - STATOP 24-60 -
RS Stock No. 198-659
Mfr. Part No.LR04830-001
TWD7,919.00
Each
units
Relay 90 → 260 V ac 48 x 48mm - 2 -10°C +50°C -250 → +1300 (Type N Thermocouple) °C, -250 → +1300 (Type S Thermocouple) °C, -250 → +400 (Type T Thermocouple) °C, -210 → +700 (Type PT100 Thermocouple) °C, -200 → +1370 (Type K Thermocouple) °C, -200 → +900 (Type L Thermocouple) °C, -120 → +1000 (Type J Thermocouple) °C, -100 → +900 (Type E Thermocouple) °C, 0 → +1767.8 (Type R Thermocouple) °C, +200 → +1820 (Type B Thermocouple) °C - - LCD IP50 STATOP 48-30 Green, Red
RS Stock No. 198-839
Mfr. Part No.LR09604-100
TWD6,121.00
Each
units
Relay 90 → 260 V ac 96 x 96mm 1 1 -10°C +50°C - - - - IP50 - -
RS Stock No. 198-283
Mfr. Part No.LR02460-001
TWD8,878.00
Each
units
- 90 260 V ac - - 1 - - - - - - - STATOP 24-60 -
RS Stock No. 198-390
Mfr. Part No.LR09630-000
TWD14,672.00
Each
units
- 90 260 V ac - - 1 - - - - - - - STATOP 96-30 -
RS Stock No. 198-463
Mfr. Part No.LR02415-000
TWD6,219.00
Each
units
- 90 260 V ac - - 1 - - - - - - - STATOP 24-15 -
RS Stock No. 198-637
Mfr. Part No.LR04841-100
TWD3,916.00
Each
units
Relay 200 → 260 V ac 48 x 48 (1/16 DIN)mm 1 1 -10°C +50°C - - - - IP50 - -
RS Stock No. 198-851
Mfr. Part No.LR09604-106
TWD6,316.00
Each
units
Relay 90 → 260 V ac 96 x 96mm 1 1 -10°C +50°C - - - - IP50 - -
RS Stock No. 198-794
Mfr. Part No.LR09604-108
TWD6,316.00
Each
units
Relay 90 → 260 V ac 96 x 96mm 1 1 -10°C +50°C - - - - IP50 - -