Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Approvals Digit Height Measurement Range Meter Type Series Current Type Maximum Temperature
RS Stock No. 905-5260
Mfr. Part No.CUB4CL40
BrandRed Lion
TWD7,563.00
Each
units
33mm 68mm Digital 3-1/2 Digits Only 53.6mm ±0.1 % CE Certified, EN61010-I, EN61326-I, UL Recognized 15.2 mm 4 → 20mA Electronic CUB4 DC +60°C
RS Stock No. 810-3295
Mfr. Part No.DCA-20PC-4-DC1-RL-C
TWD1,830.00
Each
units
21.29mm 33.93mm - - - 26.4mm ±0.15 % - - - - - DC +60°C