Current Transformers

Current transformers or (CT’s) are instruments that are used to transform the current from a high current into a lower current so that the power can then be used for measuring and controlling. The transformers consist of a core, a primary and a secondary winding.RS Components offer an extensive range of highly accurate CT’s in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

How does a current transformer work?

When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.

Types of current transformer

Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.Wound Current Transformer The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current-carrying device.

Where would I use a current transformer?

CT's are used in a wide range of industrial and commercial measurement applications. Some of the most common are:Generating stationsElectrical substationsCommercial electric power distributionElectrical panels


...
Read more Read less

Filters

Viewing 1 - 20 of 55 products
Results per page
Description Price Current Ratio Bore Size Transformer Type Sensor Technology Supply Voltage Input Current Output Current Overall Height Minimum Temperature Overall Width Maximum Temperature Overall Depth Dimensions For Use With
RS Stock No. 729-5520
Mfr. Part No.AC-1200
TWD318.00
Each
units
200:1 - - - - 200A - - -40°C - +120°C - 55.6 x 20.6 x 55.6 mm -
RS Stock No. 173-0060
Mfr. Part No.AC-1200
TWD286.30
Each (In a Box of 27)
units
200:1 - - - - 200A - - -40°C - +120°C - 55.6 x 20.6 x 55.6 mm -
RS Stock No. 399-7317
Mfr. Part No.AS-103
TWD71.00
Each
units
15:1 - - - - 15A - - -40°C - +120°C - 17.2 x 20.4 x 9.53 mm -
RS Stock No. 751-1617
Mfr. Part No.93482 P1
TWD686.00
Each
units
100:1 - - - - 100A - - -20°C - +70°C - 70 (Dia.) x 36 mm -
RS Stock No. 173-0057
Mfr. Part No.AX-1000
TWD108.30
Each (In a Box of 250)
units
10:1 - - - - 10A - - -40°C - +120°C - 12.7 x 17 x 9.53 mm -
RS Stock No. 775-4928
Mfr. Part No.AX-1000
TWD122.00
Each
units
10:1 - - - - 10A - - -40°C - +120°C - 12.7 x 17 x 9.53 mm -
RS Stock No. 751-1627
Mfr. Part No.93486 P1
TWD574.00
Each
units
300:1 - - - - 300A - - -20°C - +70°C - 62 (Dia.) x 20 mm -
RS Stock No. 751-1620
Mfr. Part No.93484 P1
TWD557.00
Each
units
200:1 - - - - 200A - - -20°C - +70°C - 62 (Dia.) x 20 mm -
RS Stock No. 173-0061
Mfr. Part No.AC-1100
TWD196.80
Each (In a Box of 27)
units
100:1 - - - - 100A - - -40°C - +120°C - 44.5 x 14.3 x 44.5 mm -
RS Stock No. 729-5517
Mfr. Part No.AC-1100
TWD242.00
Each
units
100:1 - - - - 100A - - -40°C - +120°C - 44.5 x 14.3 x 44.5 mm -
RS Stock No. 751-1642
Mfr. Part No.93490 P1
TWD804.00
Each
units
800:1 - - - - 800A - - -20°C - +70°C - 102 (Dia.) x 20 mm -
RS Stock No. 173-0052
Mfr. Part No.AC-1025
TWD129.70
Each (In a Box of 120)
units
25:1 - - - - 25A - - -40°C - +120°C - 30.2 x 14.3 x 30.2 mm -
RS Stock No. 537-4508
Mfr. Part No.AC-1015
TWD205.80
Each (In a Pack of 5)
units
15:1 - - - - 15A - - -40°C - +120°C - 23.8 x 23.8 x 11.12 mm -
RS Stock No. 775-4921
Mfr. Part No.AX-1500
TWD137.00
Each
units
15:1 - - - - 15A - - -40°C - +120°C - 12.7 x 17 x 9.53 mm -
RS Stock No. 173-0055
Mfr. Part No.AX-1500
TWD122.30
Each (In a Box of 250)
units
15:1 - - - - 15A - - -40°C - +120°C - 12.7 x 17 x 9.53 mm -
RS Stock No. 729-5508
Mfr. Part No.AC-1025
TWD144.00
Each
units
25:1 - - - - 25A - - -40°C - +120°C - 30.2 x 14.3 x 30.2 mm -
RS Stock No. 173-0161
Mfr. Part No.AP-2500
TWD141.20
Each (In a Box of 250)
units
15:1 - - - - 15A - - -40°C - +85°C - 17.2 x 9.53 x 20.4 mm -
RS Stock No. 537-4491
Mfr. Part No.AC-1010
TWD110.00
Each (In a Pack of 5)
units
10:1 - - - - 10A - - -40°C - +120°C - 23.8 x 23.8 x 11.12 mm -
RS Stock No. 400-8575
Mfr. Part No.AS-100
TWD152.00
Each
units
15:1 - - - - 15A - - -40°C - +120°C - 17.2 x 20.4 x 9.53 mm -
RS Stock No. 751-1636
Mfr. Part No.93487 P1
TWD642.00
Each
units
400:1 - - - - 400A - - -20°C - +70°C - 80 (Dia.) x 20 mm -