Current Transformers

Current transformers or (CT’s) are instruments that are used to transform the current from a high current into a lower current so that the power can then be used for measuring and controlling. The transformers consist of a core, a primary and a secondary winding.RS Components offer an extensive range of highly accurate CT’s in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

How does a current transformer work?

When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.

Types of current transformer

Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.Wound Current Transformer The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current-carrying device.

Where would I use a current transformer?

CT's are used in a wide range of industrial and commercial measurement applications. Some of the most common are:Generating stationsElectrical substationsCommercial electric power distributionElectrical panels


...
Read more Read less

Filters

Viewing 1 - 20 of 1255 products
Results per page
Description Price Current Ratio Bore Size Transformer Type Sensor Technology Supply Voltage Input Current Output Current Overall Height Minimum Temperature Overall Width Maximum Temperature Overall Depth Dimensions For Use With
RS Stock No. 499-5536
Mfr. Part No.AP 50 B10
BrandLEM
TWD5,221.00
Each
units
50:1 18mm - Closed Loop 24 V dc 50A - 69mm -20°C 67mm +60°C 55mm - -
RS Stock No. 331-474
Mfr. Part No.CT132M50/5-1/1
BrandHOBUT
TWD487.00
Each
units
50:5 21mm DIN Rail Mounted - - 50A 5 A 65mm -30°C 45mm +85°C 30mm - -
RS Stock No. 331-597
Mfr. Part No.CT132M40/5-1/3
BrandHOBUT
TWD527.00
Each
units
40:5 21mm DIN Rail Mounted - - 40A 5 A 65mm -30°C 45mm +85°C 30mm - -
RS Stock No. 497-271
Mfr. Part No.HTR 200-SB
BrandLEM
TWD4,766.00
Each
units
400:1 21mm - Open Loop 12 → 15 V 200A - 69mm -10°C 46mm +70°C 21.5mm - -
RS Stock No. 207-2984
Mfr. Part No.LA 205-S
BrandLEM
TWD3,128.00
Each
units
300:1 22.7 x 17.4mm - Closed Loop 12 → 15 V 300A 100 mArms 56.3mm -10°C 66mm +85°C 56.5mm - -
RS Stock No. 435-8628
Mfr. Part No.HX 03-P
BrandLEM
TWD474.00
Each
units
9:1 0.6mm - Open Loop ±15 V 9A - 20mm -25°C 19mm +85°C 15.4mm - -
RS Stock No. 886-2128
Mfr. Part No.XM02-195071S000000
TWD420.00
Each
units
120:5 21mm Base Mounted - - - - - - - - - 45 x 40 x 65 mm -
RS Stock No. 180-7357
Mfr. Part No.LA 55-P
BrandLEM
TWD831.00
Each
units
70:1 - - Closed Loop 12 → 15 V 70A 50 mArms 27.6mm -40°C 36.6mm +85°C 14.45mm - -
RS Stock No. 729-5520
Mfr. Part No.AC-1200
TWD334.00
Each
units
200:1 - - - - 200A - - -40°C - +120°C - 55.6 x 20.6 x 55.6 mm -
RS Stock No. 173-0060
Mfr. Part No.AC-1200
TWD294.90
Each (In a Box of 27)
units
200:1 - - - - 200A - - -40°C - +120°C - 55.6 x 20.6 x 55.6 mm -
RS Stock No. 286-361
Mfr. Part No.LV 25-P
BrandLEM
TWD2,364.00
Each
units
14:1 - - Closed Loop 12 → 15 V 14A 25 mA 16.45mm 0°C 26mm +70°C 29.2mm - -
RS Stock No. 731-5270
Mfr. Part No.HTA 600-S
BrandLEM
TWD2,191.00
Each
units
600:1 32mm - Open Loop ±15 V 600A - 70mm -25°C 90mm +85°C 27.5mm - -
RS Stock No. 399-7317
Mfr. Part No.AS-103
TWD76.00
Each
units
15:1 - - - - 15A - - -40°C - +120°C - 17.2 x 20.4 x 9.53 mm -
RS Stock No. 751-1617
Mfr. Part No.93482 P1
TWD686.00
Each
units
100:5 - - - - 100A - - -20°C - +70°C - 70 (Dia.) x 36 mm -
RS Stock No. 301-9489
Mfr. Part No.HAS 50S
BrandLEM
TWD959.00
Each
units
150:1 20.4 x 10.4mm - Open Loop 15 V 150A - 30mm -10°C 40mm +80°C 30mm - -
RS Stock No. 207-2912
Mfr. Part No.HTA 400-S
BrandLEM
TWD2,404.00
Each
units
1000:1 32mm - Open Loop 15 V 1000A - 70mm -25°C 90mm +85°C 27.5mm - -
RS Stock No. 532-9148
Mfr. Part No.HAIS 100-P
BrandLEM
TWD792.00
Each
units
300:1 15 x 8mm - Open Loop 5 V 300A - 29.5mm -40°C 33mm +85°C 14mm - -
RS Stock No. 451-1352
Mfr. Part No.LF 205S
BrandLEM
TWD3,838.00
Each
units
420:1 15.6mm - Closed Loop 12 → 15 V 420A 100 mArms 51.63mm -40°C 61mm +85°C 26.19mm - -
RS Stock No. 914-5313
Mfr. Part No.CT132TRAN20A-5/10V
BrandHOBUT
TWD1,419.00
Each
units
20:1 21mm - - 15 → 30 V 20A - 65mm -15°C 45mm +50°C 30mm - -
RS Stock No. 207-2940
Mfr. Part No.HTA 1000-S
BrandLEM
TWD2,690.00
Each
units
1000:1 32mm - Open Loop 15 V 1000A - 70mm -25°C 90mm +85°C 27.5mm - -