PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLC’s various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 512-5918
Mfr. Part No.CJ1W-PA202
BrandOmron
TWD8,027.00
Each
units
CJ1W CJ1M Series 85 → 264 V ac 5 V dc, 24 V dc 400 mA 14W 81.6mm 90mm 45mm 0°C +55°C 81.6 x 90 x 45 mm
RS Stock No. 512-5924
Mfr. Part No.CJ1W-PD025
BrandOmron
TWD9,662.00
Each
units
CJ1W CJ1M Series 19.2 → 28.8 V dc 5 V dc, 24 V dc 5 A 25W 81.6mm 90mm 60mm 0°C +55°C 81.6 x 90 x 60 mm
RS Stock No. 510-1502
Mfr. Part No.CJ1W-PA205R
BrandOmron
TWD11,332.00
Each
units
CJ1W CJ1M Series 85 → 264 V ac 5 V dc, 24 V dc 5 A 25W 81.6mm 90mm 80mm 0°C +55°C 81.6 x 90 x 80 mm
RS Stock No. 510-4630
Mfr. Part No.ZENPA03024
BrandOmron
TWD5,638.00
Each
units
ZEN-PA Series ZEN 100 → 240 V ac 24V dc 1.3 A 30W 90mm 70mm 56mm -10°C +60°C 90 x 70 x 56 mm
RS Stock No. 510-1704
Mfr. Part No.CJ1W-PD022
BrandOmron
TWD5,239.00
Each
units
CJ1W CJ1M Series 21.6 → 26.4 V dc 5 V dc, 24 V dc 2 A 19.6W 81.6mm 90mm 27mm 0°C +55°C 81.6 x 90 x 27 mm