Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 281 - 294 of 294 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 125-0658
Mfr. Part No.SRT-N118-XA 24VDC
BrandSimex
TWD8,648.00
Each
units
Temperature Digital 80mm 110mm 67mm 4 20 mm 0°C +50°C - - Temperature - SRT-N118
RS Stock No. 886-1759
Mfr. Part No.NA3 -FMGU011000U
TWD7,313.00
Each
units
Current, Resistance, Temperature, Voltage LED 22.2mm 92mm 125mm 4 7 mm -10°C +55°C ASTA, CE, CSA, UL -200 → +1760 °C (Temperature) V ac/dc, 0 mA → 5 A (Current) V ac/dc, 0 mV → 600 V (Voltage) V ac/dc, 0 → 4000 Ω (Resistance) V ac/dc Electronic -200 °C (Temperature), 0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance) NA3
RS Stock No. 337-2544
Mfr. Part No.0735A10002
BrandHengstler
TWD11,225.00
Each
units
- - - - - - - 0°C +55°C - - - - TICO 735
RS Stock No. 801-6132
Mfr. Part No.2864011
TWD7,458.00
Each
units
Signals LED 24mm 48mm 68mm - - -10°C +50°C - - - - MCR-SL-D-U-I
RS Stock No. 896-7730
Mfr. Part No.KPN1LE1-I8121462
BrandmicroSYST
TWD14,750.00
Each
units
Profinet 7 Segment LED - - 60mm 6 13 mm 0°C +50°C IP65 - Digital - MIPAN
RS Stock No. 905-3444
Mfr. Part No.DMG210
BrandLovato
TWD9,115.00
Each
units
Current, Frequency, Power, Power Factor, Voltage LCD - - 63mm - - -20°C +60°C CSA, CULus Certification, EAC Certification Maximum of 10000 A, 10 → 480 (Neutral) V ac, 20 → 830 (Phase → Phase) V ac, 45 → 66 Hz Electronic 10 (Neutral) V ac, 20 (Phase → Phase) V ac DMG
RS Stock No. 611-7766
Mfr. Part No.K3MA-F-A2 AC100-240
BrandOmron
TWD8,711.00
Each
units
Frequency LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS Stock No. 189-2672
Mfr. Part No.PA220.514AX01
BrandBaumer
TWD8,139.00
Each
units
Current, Power, Voltage LED 22.2mm 45mm 136mm 4 10 mm -10°C +60°C - 1 A, 30 W, 110 V dc, 150 VA, 250 V ac Digital - PA220
RS Stock No. 777-6836
Mfr. Part No.SGD 24-M420
BrandLascar
TWD3,011.00
Each
units
Current TFT 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 886-1755
Mfr. Part No.NA3 -FTRU011000U
TWD7,712.00
Each
units
Current, Resistance, Temperature, Voltage LED 22.2mm 92mm 125mm 4 7 mm -10°C +55°C ASTA, CE, CSA, UL -200 → +1760 °C (Temperature) V ac/dc, 0 mA → 5 A (Current) V ac/dc, 0 mV → 600 V (Voltage) V ac/dc, 0 → 4000 Ω (Resistance) V ac/dc Electronic -200 °C (Temperature), 0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance) NA3
RS Stock No. 171-8480
Mfr. Part No.N24-Z510300E0
BrandLumel
TWD4,608.00
Each
units
AC Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified 0.01 → 1.2 A, 0.05 → 6 A, 1 → 120 V ac, 2.5 → 300 V ac, 4 → 600 V ac, 20 → 500 Hz Digital 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz N24
RS Stock No. 138-3528
Mfr. Part No.SGD 70-A-DK+
BrandLascar
TWD21,295.00
Each
units
- - - - 75mm - - - - - - - - PanelPilotACE
RS Stock No. 777-6830
Mfr. Part No.SGD 28-M420
BrandLascar
TWD3,653.00
Each
units
Current TFT 54.5mm 87mm 17.8mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 841-7973
Mfr. Part No.6.566.010.309
BrandKubler
TWD11,200.00
Each
units
Current LED 45mm 92mm 90.5mm - - -20°C +60°C - - - - CODIX 566