Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 124-3355
Mfr. Part No.2907064
TWD17,087.00
Each
units
Current, Resistance, TC, Voltage LCD 45mm 92mm 16.7mm 5 - -20°C +60°C CE Compliant, CSA GP, GL EMC 1 C, IEC 61326, UL Recognised 61010 -200 → +1100 (Thermometer) °C, -200 → +2495 (Thermocouple) °C, -30 → +30 V, 0 → 20 mA, 30 → 3000 Ω Electrical -200 (Thermocouple) °C, -200 (Thermometer) °C, -30 V, 0 mA, 30 Ω FA MCR-D-TUI-UI-2REL-UP
RS Stock No. 176-9050
Mfr. Part No.2908801
TWD15,162.00
Each
units
Current Digital 81.5mm 131mm 55.5mm - - -40°C +60°C - 4 → 20mA - - FA MCR-EX-FDS-I-I-OLP
RS Stock No. 176-9049
Mfr. Part No.2908800
TWD13,441.00
Each
units
Current Digital 48mm 96mm 41.5mm - - -40°C +60°C CSA 70106894, CULus Recognized, UL FILE E 330267 4 → 20mA - - FA MCR-EX-DS-I-I-OLP
RS Stock No. 801-6132
Mfr. Part No.2864011
TWD12,918.00
Each
units
Signals LED 24mm 48mm 68mm - - -10°C +50°C - - - - MCR-SL-D-U-I