Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 905-5655
Mfr. Part No.PAXH0000
BrandRed Lion
TWD13,625.00
Each
units
Current, Strain Gauge, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved ±200 (μA dc) → ±2 (A dc), ±200 mV dc → ±300 V dc Electronic ±200 mV dc, ±200 μA dc PAX
RS Stock No. 327-5819
Mfr. Part No.PAXD0010
BrandRed Lion
TWD12,175.00
Each
units
Current, Strain, Temperature, Voltage LED 96.5mm 49.5mm 104.1mm - - 0°C +50°C - - - - PAXD
RS Stock No. 358-7011
Mfr. Part No.MPAXP000
BrandRed Lion
TWD9,160.00
Each
units
- LED - - 118mm - - - - - - - - LPAX
RS Stock No. 905-5652
Mfr. Part No.PAXLA000
BrandRed Lion
TWD7,824.00
Each
units
Current, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved -19999 → 99999 Electronic -19999 PAXLA
New
RS Stock No. 195-9152
Mfr. Part No.LD4SS6P0
BrandRed Lion
TWD35,203.00
Each
units
- LED - - 57.15mm 6 4 in 0°C +65°C - - - - LD4S
New
RS Stock No. 195-9229
Mfr. Part No.MPAXD010
BrandRed Lion
TWD13,222.00
Each
units
DC Current, DC Voltage, Resistance - - - - - - - - - 100 O 10 kO, 200 mV 300 V, 200 μA 2 A - 100 O, 200 mV, 200 μA MPAX
New
RS Stock No. 195-9164
Mfr. Part No.MPAXP010
BrandRed Lion
TWD12,750.00
Each
units
Process - - - - - - - - - 0 10 V dc, 0 20 mA - 0 mA, 0 V dc MPAX
RS Stock No. 905-5686
Mfr. Part No.PAXP0000
BrandRed Lion
TWD10,495.00
Each
units
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved -2 → 26 mA, -1 → 13 V dc Electronic -2 mA, -1 V dc PAX
RS Stock No. 905-5526
Mfr. Part No.DP5D0000
BrandRed Lion
TWD7,449.00
Each
units
Current, Process, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm +50°C 0°C CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50 -19999 → 99999 Electronic -19999 DSP5D
RS Stock No. 905-5523
Mfr. Part No.DP5P0000
BrandRed Lion
TWD9,312.00
Each
units
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved -19999 → 99999, 10 V dc, 20 mA Electronic - DP5P
RS Stock No. 905-5692
Mfr. Part No.PAXR0030
BrandRed Lion
TWD10,343.00
Each
units
- LED - 42948in - 5 14.2 mm 0°C 50°C CSA, UL 0 → 99999 Electronic - PAX
New
RS Stock No. 195-9169
Mfr. Part No.MPAXT010
BrandRed Lion
TWD12,750.00
Each
units
Temperature - - - - - - - - - - - 10 (Copper 427) O, 100 (Platinum 385/392) O, 120 (Nickel 672) O MPAX
New
RS Stock No. 195-9162
Mfr. Part No.MPAXI020
BrandRed Lion
TWD12,450.00
Each
units
Count/Rate/Serial Slave - - - - - - - - - - - - MPAX
RS Stock No. 905-5699
Mfr. Part No.PAXR0020
BrandRed Lion
TWD9,083.00
Each
units
- LED - 1/8 DINin 104.1mm 5 - 0°C 50°C Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1, 0 99999h Electronic 0h PAXR
New
RS Stock No. 195-9144
Mfr. Part No.EPAX0500
BrandRed Lion
TWD28,720.00
Each
units
- LED 158.2mm 604.3mm 118.1mm 5 101 mm - - - -19999 99999 - -19999 EPAX
New
RS Stock No. 195-9145
Mfr. Part No.EPAX0600
BrandRed Lion
TWD29,965.00
Each
units
- LED 158.2mm 604.3mm 118.1mm 6 101 mm - - - -99999 999999 - -99999 EPAX
New
RS Stock No. 195-9165
Mfr. Part No.MPAXR020
BrandRed Lion
TWD9,616.00
Each
units
Rate - - - - - - - - - - - - MPAX
New
RS Stock No. 195-9167
Mfr. Part No.MPAXS010
BrandRed Lion
TWD18,846.00
Each
units
Strain Gage/Load Cell - - - - - - - - - - - - MPAX
New
RS Stock No. 195-9154
Mfr. Part No.LPAX0500
BrandRed Lion
TWD15,755.00
Each
units
- LED 92.2mm 236mm 118.1mm 5 38 mm - - - -19999 99999 - -19999 LPAX
RS Stock No. 653-7744
Mfr. Part No.CUB5TCB0
BrandRed Lion
TWD5,915.00
Each
units
- LCD, Single Line - - - - - -35°C +75°C - - - - CUB5