Analogue Power Meters

Analogue power meters are used to measure active or reactive power. They gauge the power factor of a single- or three-phase electric distribution system with a balanced or unbalanced connection. Readings are given by a pointer on a curved dial.

How do analogue power meters work?

Analogue power meters have a built-in microprocessor that calculates power from the measured signals of voltage and current. The power factor meter determines the type of load used on the line, and it also calculates the losses. There are two types of analogue power meters: electrodynamometers (available in single- or three-phase connections), and moving-iron type meters. A moving-iron type meter requires large working force in comparison to the electrodynamometer type meter.

What are analogue power meters used for?

Analogue power meters are used for applications such asAC switchgears, panel, switchboards and generator sets. The different meters include “through hole” connection, voltage dividers, internal microprocessor and power supply units. For maximum accuracy, the essential measuring range is obtained by suppressing the unwanted frequency span.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Meter Accuracy Cutout Height Cutout Width Depth Minimum Temperature Maximum Temperature Series
RS Stock No. 901-0564
BrandRS PRO
TWD1,293.00
Each
units
1.5 % 48mm 48mm - -25°C +50°C RS PRO
RS Stock No. 886-2055
Mfr. Part No.ZQ74-46243N1CAW0ST
TWD1,221.00
Each
units
- 68mm 68mm 54mm -10°C 55°C Sigma
RS Stock No. 886-2051
Mfr. Part No.ZQ44-46243N1CAW0ST
TWD1,221.00
Each
units
- 45mm 45mm 54mm -10°C +55°C Sigma
RS Stock No. 901-0576
BrandRS PRO
TWD1,293.00
Each
units
±1.5 % 96mm 96mm - -25°C +50°C RS PRO
RS Stock No. 901-0573
BrandRS PRO
TWD1,293.00
Each
units
±1.5 % 72mm 72mm - -25°C +50°C RS PRO
RS Stock No. 886-2064
Mfr. Part No.ZQ94-46243N1CAW0ST
TWD1,221.00
Each
units
- 92mm 92mm 54mm -10°C +55°C Sigma