Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Read more Read less

Filters

Viewing 61 - 80 of 153 products
Results per page
Description Price Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS Stock No. 163-8814
Mfr. Part No.PM-2/10V
BrandMonacor
TWD793.00
Each
units
DC 37.5 (Dia.) mm - - 10V - 23mm - - - - Moving Coil - PM-2
RS Stock No. 392-8642
Mfr. Part No.9600600000B
TWD1,165.00
Each
units
DC 92 x 92 mm 92mm 92mm 60V Class 1.5 53mm - +23°C - 60V Moving Coil - -
RS Stock No. 886-1989
Mfr. Part No.PQ44-V0VL2N1CAW0ST
TWD848.00
Each
units
DC 45 x 45 mm 45mm 45mm 30V - 54mm -10°C 55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 30V dc Moving Coil 0V Sigma
RS Stock No. 312-909
Mfr. Part No.D96MIS300V/2-001
BrandHOBUT
TWD1,046.00
Each
units
AC 92 x 92 mm 92mm 92mm 300V - - -25°C +40°C - - Moving Iron - -
RS Stock No. 313-750
Mfr. Part No.D961MCS30V/2-001
BrandHOBUT
TWD1,755.00
Each
units
DC 92 x 92 mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS Stock No. 886-1869
Mfr. Part No.EQ44-V69X2N1CAW0ST
TWD564.00
Each
units
AC 45 x 45 mm 45mm 45mm 400V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 400V ac Moving Iron 0V Sigma
RS Stock No. 244-907
Mfr. Part No.F3PAM1801-30V
BrandHOBUT
TWD485.00
Each
units
DC 41.5 (Dia.) mm - - 30V ±8 % 15mm -20°C +40°C - - Moving Iron - -
RS Stock No. 886-1913
Mfr. Part No.EQ74-V71X2N1CAW0ST
TWD564.00
Each
units
AC 68 x 68 mm 68mm 68mm 600V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 600V ac Moving Iron 0V Sigma
RS Stock No. 886-1907
Mfr. Part No.EQ74-V68X2N1CAW0ST
TWD564.00
Each
units
AC 68 x 68 mm 68mm 68mm 300V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 300V ac Moving Iron 0V Sigma
RS Stock No. 886-2020
Mfr. Part No.PQ74-V0ZL2N1CAW0ST
TWD848.00
Each
units
DC 68 x 68 mm 68mm 68mm 100V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 100V dc Moving Coil 0V Sigma
RS Stock No. 196-8626
Mfr. Part No.IS 11024
TWD2,771.00
Each
units
DC 27 (Dia.) mm 93mm 124mm 75mV ±1.5 % 30.2mm -25°C +55°C - - Moving Coil - -
RS Stock No. 886-1850
Mfr. Part No.EQ44-V68X2N1CAW0ST
TWD564.00
Each
units
AC 45 x 45 mm 45mm 45mm 300V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 300V ac Moving Iron 0V Sigma
RS Stock No. 901-0523
BrandRS PRO
TWD499.00
Each
units
AC 46 x 46 mm 46mm 46mm 500V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS Stock No. 901-0567
BrandRS PRO
TWD968.00
Each
units
DC 92 x 92 mm 92mm 92mm 40V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 40V Moving Coil 0V RS PRO
RS Stock No. 901-0548
BrandRS PRO
TWD932.00
Each
units
DC 46 x 46 mm 46mm 46mm 150V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 150V Moving Coil 0V RS PRO
RS Stock No. 163-8820
Mfr. Part No.PM-2/30V
BrandMonacor
TWD793.00
Each
units
DC 37.5 (Dia.) mm - - 30V - 23mm - - - - Moving Coil - PM-2
RS Stock No. 901-0558
BrandRS PRO
TWD886.00
Each
units
DC 92 x 92 mm 92mm 92mm 20V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 20V Moving Coil 0V RS PRO
RS Stock No. 313-564
Mfr. Part No.D481MCS100V/2-001
BrandHOBUT
TWD1,674.00
Each
units
DC 45 x 45 mm - - 100V - - -25°C +40°C - - Moving Coil - -
RS Stock No. 886-2049
Mfr. Part No.PQ94-V0VL2N1CAW0ST
TWD848.00
Each
units
DC 92 x 92 mm 92mm 92mm 30V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 30V dc Moving Coil 0V Sigma
RS Stock No. 315-9458
Mfr. Part No.PD721MCS30V/2-001
BrandHOBUT
TWD2,025.00
Each
units
DC 56 (Dia.) mm - - 30V - - -25°C +40°C - - Moving Coil - -