Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Read more Read less

Filters

Viewing 41 - 60 of 153 products
Results per page
Description Price Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS Stock No. 901-0560
BrandRS PRO
TWD968.00
Each
units
DC 90.5 x 90.5 mm 90.5mm 90.5mm 150V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 150V Moving Coil 0V RS PRO
RS Stock No. 886-2011
Mfr. Part No.PQ74-V0VL2N1CAW0ST
TWD848.00
Each
units
DC 68 x 68 mm 68mm 68mm 30V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 30V dc Moving Coil 0V Sigma
RS Stock No. 901-0558
BrandRS PRO
TWD886.00
Each
units
DC 92 x 92 mm 92mm 92mm 20V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 20V Moving Coil 0V RS PRO
RS Stock No. 244-890
Mfr. Part No.F3PAM1801-15V
BrandHOBUT
TWD459.00
Each
units
DC 41.5 (Dia.) mm - - 15V ±8 % 15mm -20°C +40°C - - Moving Iron - -
RS Stock No. 313-542
Mfr. Part No.D481MCS10V/2-002
BrandHOBUT
TWD1,674.00
Each
units
DC 45 x 45 mm - - 10V - - -25°C +40°C - - Moving Coil - -
RS Stock No. 392-8298
Mfr. Part No.9600100000B
TWD1,141.00
Each
units
DC 92 x 92 mm 92mm 92mm 10V Class 1.5 53mm - +23°C - 10V Moving Coil - -
RS Stock No. 886-1869
Mfr. Part No.EQ44-V69X2N1CAW0ST
TWD564.00
Each
units
AC 45 x 45 mm 45mm 45mm 400V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 400V ac Moving Iron 0V Sigma
RS Stock No. 201-0330
Mfr. Part No.IS 11180
TWD2,137.00
Each
units
AC 26 (Dia.) mm 72mm 94mm - - - -25°C +55°C - - Moving Coil - AL39W
RS Stock No. 901-0526
BrandRS PRO
TWD526.00
Each
units
AC 68 x 68 mm 68mm 68mm 300V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
RS Stock No. 886-1901
Mfr. Part No.EQ74-V69X2N1CAW0ST
TWD564.00
Each
units
AC 68 x 68 mm 68mm 68mm 400V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 400V ac Moving Iron 0V Sigma
RS Stock No. 392-8478
Mfr. Part No.9650000000B
TWD755.00
Each
units
AC 92 x 92 mm 92mm 92mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -
RS Stock No. 202-495
Mfr. Part No.EQB 48 MB: 250V SCALA: 0-250V
TWD656.00
Each
units
AC 45 x 45 mm 45mm 45mm 250V Class 1.5 53mm - +23°C - 0 → 250V Moving Iron - -
RS Stock No. 901-0545
BrandRS PRO
TWD940.00
Each
units
DC 46 x 46 mm 46mm 46mm 40V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 40V Moving Coil 0V RS PRO
RS Stock No. 886-1945
Mfr. Part No.EQ94-V67X2N1CAW0ST
TWD564.00
Each
units
AC 92 x 92 mm 92mm 92mm 250V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 250V ac Moving Iron 0V Sigma
RS Stock No. 886-1890
Mfr. Part No.EQ74-V63X2N1CAW0ST
TWD564.00
Each
units
AC 68 x 68 mm 68mm 68mm 150V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 150V ac Moving Iron 0V Sigma
RS Stock No. 163-8814
Mfr. Part No.PM-2/10V
BrandMonacor
TWD793.00
Each
units
DC 37.5 (Dia.) mm - - 10V - 23mm - - - - Moving Coil - PM-2
RS Stock No. 312-842
Mfr. Part No.D72MIS300V/2-001
BrandHOBUT
TWD891.00
Each
units
AC 68 x 68 mm 68mm 68mm 300V - - -25°C +40°C - - Moving Iron - -
RS Stock No. 123-6775
Mfr. Part No.SS74-V2VX1N1CA70ST
TWD659.00
Each
units
AC 68 x 68 mm 68mm 68mm 500V - 5.5mm -10°C +50°C - 0 → 500V ac Moving Iron 0V SS74
RS Stock No. 392-8642
Mfr. Part No.9600600000B
TWD1,165.00
Each
units
DC 92 x 92 mm 92mm 92mm 60V Class 1.5 53mm - +23°C - 60V Moving Coil - -
RS Stock No. 886-1957
Mfr. Part No.EQ94-V69X2N1CAW0ST
TWD564.00
Each
units
AC 92 x 92 mm 92mm 92mm 400V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 400V ac Moving Iron 0V Sigma