Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Read more Read less

Filters

Viewing 21 - 40 of 120 products
Results per page
Description Price Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS Stock No. 287-2188
Mfr. Part No.PD72MIS500V/2-003
BrandHOBUT
TWD1,341.00
Each
units
AC - - - 500V - - -25°C +40°C - - Moving Iron - -
RS Stock No. 886-1913
Mfr. Part No.EQ74-V71X2N1CAW0ST
TWD564.00
Each
units
AC 68 x 68 mm 68mm 68mm 600V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 600V ac Moving Iron 0V Sigma
RS Stock No. 312-763
Mfr. Part No.D48MIS150V/2-001
BrandHOBUT
TWD918.00
Each
units
AC 45 x 45 mm - - 150V - - -25°C +40°C - - Moving Iron - -
RS Stock No. 886-1862
Mfr. Part No.EQ44-V70X2N1CAW0ST
TWD564.00
Each
units
AC 45 x 45 mm 45mm 45mm 500V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 500V ac Moving Iron 0V Sigma
RS Stock No. 886-1853
Mfr. Part No.EQ44-V65X2N1CAW0ST
TWD530.00
Each
units
AC 45 x 45 mm 45mm 45mm 200V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 200V ac Moving Iron 0V Sigma
RS Stock No. 886-1869
Mfr. Part No.EQ44-V69X2N1CAW0ST
TWD564.00
Each
units
AC 45 x 45 mm 45mm 45mm 400V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 400V ac Moving Iron 0V Sigma
RS Stock No. 901-0551
BrandRS PRO
TWD968.00
Each
units
DC 68 x 68 mm 68mm 68mm 40V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
RS Stock No. 315-9458
Mfr. Part No.PD721MCS30V/2-001
BrandHOBUT
TWD2,025.00
Each
units
DC 56 (Dia.) mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS Stock No. 196-8525
Mfr. Part No.IS 11015
TWD2,804.00
Each
units
DC 27 (Dia.) mm 72mm 94mm 75mV ±1.5 % 30.2mm -25°C +55°C - - Moving Coil - -
RS Stock No. 201-925
Mfr. Part No.EQB 72 MB: 250V SCALA: 250V
TWD706.00
Each
units
AC 68 x 68 mm 68mm 68mm 250V Class 1.5 53mm - +23°C - 0 → 250V Moving Iron - -
RS Stock No. 313-659
Mfr. Part No.D721MCS30V/2-001
BrandHOBUT
TWD1,677.00
Each
units
DC 68 x 68 mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS Stock No. 287-2172
Mfr. Part No.PD72MIS250V/2-003
BrandHOBUT
TWD1,317.00
Each
units
AC - - - 250V - - -25°C +40°C - - Moving Iron - -
RS Stock No. 182-8464
Mfr. Part No.192G1107
BrandSocomec
TWD1,760.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 313-671
Mfr. Part No.D961MCS75MV/1-001 NO DIAL
BrandHOBUT
TWD1,677.00
Each
units
DC 92 x 92 mm - - 75mV - - -25°C +40°C - - Moving Coil - -
RS Stock No. 313-643
Mfr. Part No.D721MCS10V/2-001
BrandHOBUT
TWD1,677.00
Each
units
DC 68 x 68 mm - - 10V - - -25°C +40°C - - Moving Coil - -
RS Stock No. 244-907
Mfr. Part No.F3PAM1801-30V
BrandHOBUT
TWD485.00
Each
units
DC 41.5 (Dia.) mm - - 30V ±8 % 15mm -20°C +40°C - - Moving Iron - -
RS Stock No. 244-890
Mfr. Part No.F3PAM1801-15V
BrandHOBUT
TWD459.00
Each
units
DC 41.5 (Dia.) mm - - 15V ±8 % 15mm -20°C +40°C - - Moving Iron - -
RS Stock No. 901-0567
BrandRS PRO
TWD968.00
Each
units
DC 92 x 92 mm 92mm 92mm 40V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
RS Stock No. 886-1951
Mfr. Part No.EQ94-V70X2N1CAW0ST
TWD564.00
Each
units
AC 92 x 92 mm 92mm 92mm 500V - 54mm -10°C 55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 500V ac Moving Iron 0V Sigma
RS Stock No. 901-0526
BrandRS PRO
TWD526.00
Each
units
AC 68 x 68 mm 68mm 68mm 300V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO