Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
Read more Read less

Filters

Viewing 1 - 20 of 153 products
Results per page
Description Price Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS Stock No. 312-915
Mfr. Part No.D96SD500V/2-001
BrandHOBUT
TWD1,032.00
Each
units
AC 92 x 92 mm 92mm 92mm 500V - - -25°C +40°C - - Moving Iron - -
RS Stock No. 313-744
Mfr. Part No.D961MCS10V/2-001
BrandHOBUT
TWD1,723.00
Each
units
DC 92 x 92 mm - - 10V - - -25°C +40°C - - Moving Coil - -
RS Stock No. 201-0324
Mfr. Part No.IS 11179
TWD1,880.00
Each
units
AC 26 (Dia.) mm 59mm 76mm - - - -25°C +55°C - - Moving Coil - -
RS Stock No. 313-564
Mfr. Part No.D481MCS100V/2-001
BrandHOBUT
TWD1,734.00
Each
units
DC 45 x 45 mm - - 100V - - -25°C +40°C - - Moving Coil - -
RS Stock No. 201-0330
Mfr. Part No.IS 11180
TWD2,040.00
Each
units
AC 26 (Dia.) mm 72mm 94mm - - - -25°C +55°C - - Moving Coil - AL39W
RS Stock No. 886-1951
Mfr. Part No.EQ94-V70X2N1CAW0ST
TWD561.00
Each
units
AC 92 x 92 mm 92mm 92mm 500V - 54mm -10°C 55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 500V ac Moving Iron 0V Sigma
RS Stock No. 313-570
Mfr. Part No.D721MCS75MV/4-001 NO DIAL
BrandHOBUT
TWD1,591.00
Each
units
DC 68 x 68 mm - - 75mV - - -25°C +40°C - - Moving Coil - -
RS Stock No. 886-1954
Mfr. Part No.EQ94-V68X2N1CAW0ST
TWD561.00
Each
units
AC 92 x 92 mm 92mm 92mm 300V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 300V ac Moving Iron 0V Sigma
RS Stock No. 886-1869
Mfr. Part No.EQ44-V69X2N1CAW0ST
TWD561.00
Each
units
AC 45 x 45 mm 45mm 45mm 400V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 400V ac Moving Iron 0V Sigma
RS Stock No. 886-1941
Mfr. Part No.EQ94-V65X2N1CAW0ST
TWD561.00
Each
units
AC 92 x 92 mm 92mm 92mm 200V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 200V ac Moving Iron 0V Sigma
RS Stock No. 901-0520
BrandRS PRO
TWD503.00
Each
units
AC 68 x 68 mm 68mm 68mm 500V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS Stock No. 196-8626
Mfr. Part No.IS 11024
TWD2,927.00
Each
units
DC 27 (Dia.) mm 93mm 124mm 75mV ±1.5 % 30.2mm -25°C +55°C - - Moving Coil - -
RS Stock No. 163-8820
Mfr. Part No.PM-2/30V
BrandMonacor
TWD757.00
Each
units
DC 37.5 (Dia.) mm - - 30V - 23mm - - - - Moving Coil - PM-2
RS Stock No. 901-0526
BrandRS PRO
TWD503.00
Each
units
AC 68 x 68 mm 68mm 68mm 300V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 300V Moving Iron 0V RS PRO
RS Stock No. 886-1853
Mfr. Part No.EQ44-V65X2N1CAW0ST
TWD561.00
Each
units
AC 45 x 45 mm 45mm 45mm 200V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 200V ac Moving Iron 0V Sigma
RS Stock No. 901-0542
BrandRS PRO
TWD885.00
Each
units
DC 68 x 68 mm 68mm 68mm 20V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 20V Moving Coil 0V RS PRO
RS Stock No. 312-892
Mfr. Part No.D96MIS150V/2-001
BrandHOBUT
TWD1,132.00
Each
units
AC 92 x 92 mm 92mm 92mm 150V - - -25°C +40°C - - Moving Iron - -
RS Stock No. 901-0523
BrandRS PRO
TWD476.00
Each
units
AC 46 x 46 mm 46mm 46mm 500V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS Stock No. 886-2049
Mfr. Part No.PQ94-V0VL2N1CAW0ST
TWD843.00
Each
units
DC 92 x 92 mm 92mm 92mm 30V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 30V dc Moving Coil 0V Sigma
RS Stock No. 392-8478
Mfr. Part No.9650000000B
TWD721.00
Each
units
AC 92 x 92 mm 92mm 92mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -