Analogue Panel Ammeters

Analogue panel ammeters measure the currents in circuits. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).

What are analogue panel ammeters used for?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil.
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Read more Read less

Filters

Viewing 1 - 20 of 486 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS Stock No. 312-808
Mfr. Part No.D72MIS5A/5-001
BrandHOBUT
TWD799.00
Each
units
FSD 0/5A Dual Scale 0/10A & 0/3A AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - FSD 0/5A Dual Scale 0/10A & 0/3A - D72SD
RS Stock No. 183-212
Mfr. Part No.D72MIS5A6/2-001 NO DIAL
BrandHOBUT
TWD742.00
Each
units
0/5/30A AC Moving Iron 72mm 72mm 38.5mm Class 1.5 -25°C +40°C - 0/5/30A - D72SD
RS Stock No. 392-8620
Mfr. Part No.9601500000B
TWD1,165.00
Each
units
15A DC Moving Magnet 92mm 92mm 53mm Class 1.5 - +23°C - 15A - -
New
RS Stock No. 186-2491
BrandRS PRO
TWD881.00
Each
units
- DC Moving Coil 72mm 72mm 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm 1 % -10°C +65°C - - - -
New
RS Stock No. 186-2450
BrandRS PRO
TWD721.00
Each
units
40 (Input)A AC Moving Iron 72mm 72mm 54 (<30 A) mm, 62 (30 → 60 A) mm 1 % -10°C +65°C - 0 → 40 (Input)A 0 (Input)A -
RS Stock No. 287-2093
Mfr. Part No.PD72MIS5A2/2-001 0/80/160A
BrandHOBUT
TWD1,175.00
Each
units
0/80/160A For 80/5A CT AC Moving Iron 72mm 72mm 30.5mm Class 1.5 -25°C +40°C - 0/80/160A For 80/5A CT - -
New
RS Stock No. 186-2457
BrandRS PRO
TWD636.00
Each
units
- AC Moving Iron 72mm 72mm 66 (100 A)mm 1 % -10°C +65°C - - - -
New
RS Stock No. 186-2437
BrandRS PRO
TWD582.00
Each
units
5 (Input) A, 200 (Scle) A, 200/5 (CT) A AC Moving Iron 72mm 72mm 54 (<30 A) mm, 62 (30 → 60 A) mm, 66 (100 A) mm 1 % -10°C +65°C - 0 → 200 (Scale) A, 0 → 5 (Input) A, 200/5 (CT) A 0 (Input, Scale)A -
RS Stock No. 177-0234
Mfr. Part No.3NJ6900-4HB22
BrandSiemens
TWD4,552.00
Each
units
50A AC - - - - - - - CE Certified 5 50A 5A 3NJ6900
New
RS Stock No. 186-2518
BrandRS PRO
TWD1,030.00
Each
units
10 (Input) A, 120 (Scale) A AC - 76mm 74mm 45.7mm 1.5 % 0°C +60°C - 0 → 10 (Input) A, 0 → 120 (Scale) A 0 (Input, Scale)A -
RS Stock No. 187-9945
Mfr. Part No.192Z1000
BrandSocomec
TWD72.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 123-6747
Mfr. Part No.BI94-5FXXNCCAS00ST
TWD946.00
Each
units
5A AC - 96mm 96mm 54mm - -10°C +55°C - 0 → 5A - BI94
New
RS Stock No. 186-2438
BrandRS PRO
TWD636.00
Each
units
10 (Input)A AC Moving Iron 72mm 72mm 54 (<30 A)mm 1 % -10°C +65°C - 0 → 10 (Input)A 0 (Input)A -
RS Stock No. 287-2122
Mfr. Part No.PD72MIS5A2/2-001 0/200/400A
BrandHOBUT
TWD1,175.00
Each
units
0/200/400A For 200/5A CT AC Moving Iron 72mm 72mm 30.5mm Class 1.5 -25°C +40°C - 0/200/400A For 200/5A CT - -
New
RS Stock No. 186-2492
BrandRS PRO
TWD881.00
Each
units
- DC Moving Coil 72mm 72mm 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm 1 % -10°C +65°C - - - -
New
RS Stock No. 186-2451
BrandRS PRO
TWD721.00
Each
units
50 (Input)A AC Moving Iron 72mm 72mm 54 (<30 A) mm, 62 (30 → 60 A) mm 1 % -10°C +65°C - 0 → 50 (Input)A 0 (Input)A -
RS Stock No. 244-878
Mfr. Part No.F3PAM1801-15A
BrandHOBUT
TWD220.00
Each
units
15A DC Moving Iron - - 15mm ±8 % -20°C +40°C - 0/15A - F3PAM
New
RS Stock No. 186-2501
BrandRS PRO
TWD891.00
Each
units
20 (Input)mA DC Moving Coil 96mm 96mm 54 (<4 A)mm 1 % -10°C +65°C - 0 → 20 (Input)mA 0 (Input)mA -
New
RS Stock No. 186-2519
BrandRS PRO
TWD1,030.00
Each
units
10 (Input) A, 160 (Scale) A AC - 76mm 74mm 45.7mm 1.5 % 0°C +60°C - 0 → 10 (Input) A, 0 → 160 (Scale) A 0 (Input, Scale)A -
RS Stock No. 196-8452
Mfr. Part No.IS 11008
TWD2,517.00
Each
units
20mA DC Moving Coil 32.3mm 73.7mm 30.5mm ±1.5 % -25°C +55°C - - - -