Safety Two Hand Control Switches

Safety two hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.

What applications are safety two hand control switches used for?

Widely used across many industries, safety two hand control switches are found in feed and removal processes, or in setting up work. They're used for stopping and starting high-risk machines in environments such as metalworking or printing where rollers, presses and croppers pose a significant risk to an operators hands.

How do safety two hand control switches work?

To use safety two hand control switches you need to have both hands securely on top of the controller buttons. If your hands are off the controls, the machine will stop or move to a safe area. To activate the machine, both buttons must be pressed simultaneously. Safety two hand control switches are designed with an emergency stop push button. There are guard hoods over the switches to prevent accidental use.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Range Series Contact Configuration Number Of Push Buttons Push Button Actuation Mounting Type Housing Material Supply Voltage Supply Current IP Rating Dimensions Depth Length Width
RS Stock No. 840-3107
Mfr. Part No.STBVP6Q5
BrandBanner
TWD6,852.00
Each
units
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS Stock No. 840-3110
Mfr. Part No.STBVP6-RB1E02
BrandBanner
TWD31,951.00
Each
units
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc - IP20 474 x 137.3 x 139.2 mm 139.2mm 474mm 137.3mm
RS Stock No. 840-3117
Mfr. Part No.STBVR81
BrandBanner
TWD6,852.00
Each
units
- STB NO/NC - Momentary Panel Mount Polyetherimide 20 → 30 V ac/dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS Stock No. 840-3126
Mfr. Part No.STBVR81Q
BrandBanner
TWD8,328.00
Each
units
- STB NO/NC - Momentary Panel Mount Polyetherimide 20 → 30 V ac/dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS Stock No. 840-3088
Mfr. Part No.STBVP6
BrandBanner
TWD8,620.00
Each
units
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS Stock No. 840-3094
Mfr. Part No.STBVP6LQ5
BrandBanner
TWD5,251.00
Each
units
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
RS Stock No. 840-3101
Mfr. Part No.STBVP6-RB1
BrandBanner
TWD27,128.00
Each
units
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc - IP20 474 x 137.3 x 139.2 mm 139.2mm 474mm 137.3mm
RS Stock No. 840-3090
Mfr. Part No.STBVP6L
BrandBanner
TWD8,328.00
Each
units
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm