Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS Stock No. 146-6209
Mfr. Part No.STR1-SAFM0AC5
BrandSick
TWD4,183.00
Each
units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - - 0.2m cable with 5-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 797-4898
Mfr. Part No.IN40-D0101K
BrandSick
TWD5,055.00
Each
units
24 V dc 3NO Plastic - M12 Cuboid - - 4-Pin M12 Connector IN4000 15 (On) mm, 30 (Off) mm IP67 - No
RS Stock No. 146-6220
Mfr. Part No.STR1-SAMU03P5
BrandSick
TWD6,208.00
Each
units
24 V dc - Vistal 1 Cable Safety - - Cable STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 180-6096
Mfr. Part No.1078202
BrandSick
TWD1,800.00
Each
units
- - - - - - - - - MLP1 - - - No
RS Stock No. 797-4850
Mfr. Part No.RE11-SA05
BrandSick
TWD1,694.00
Each
units
30 V dc NC Plastic NO M8 Rectangular - - Cable RE11 3 (On) mm, 12 (Off) mm IP67 400 mA Yes
RS Stock No. 146-6218
Mfr. Part No.STR1-SAMU0AC5
BrandSick
TWD6,345.00
Each
units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - - 0.2m cable with 5-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 146-6216
Mfr. Part No.STR1-SAMM0AC8
BrandSick
TWD4,183.00
Each
units
24 V dc - Vistal 1 8­Pin M12 Plug Safety - - 0.2m cable with 8-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 146-6210
Mfr. Part No.STR1-SAFM0AC8
BrandSick
TWD4,183.00
Each
units
24 V dc - Vistal 1 8­Pin M12 Plug Safety - - 0.2m cable with 8-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 797-4901
Mfr. Part No.IN40-D0303K
BrandSick
TWD4,992.00
Each
units
24 V dc 3NO Stainless Steel - M12 Cylindrical - - 4-Pin M12 Connector IN4000 6 (On) mm, 15 (Off) mm IP67 - No
RS Stock No. 797-4879
Mfr. Part No.RE27-SA10L
BrandSick
TWD2,313.00
Each
units
30 V dc 3NO Plastic - M12 Rectangular - - Cable RE27 20 (Off) mm IP67 - Yes
RS Stock No. 797-4914
Mfr. Part No.IN30-E0305K
BrandSick
TWD4,106.00
Each
units
24 V dc - Stainless Steel - M12 Cylindrical - - - IN3000 - IP65, IP67 - No
RS Stock No. 797-4854
Mfr. Part No.RE13-SAC
BrandSick
TWD1,896.00
Each
units
30 V dc 0NC Plastic 2NO M8 Rectangular - - 4-Pin M8 Connector RE13 7 (On) mm, 20 (Off) mm IP67 100 mA Yes
RS Stock No. 146-6207
Mfr. Part No.STR1-SASU0AC8
BrandSick
TWD5,971.00
Each
units
24 V dc - Vistal 1 8­Pin M12 Plug Safety - - 0.2m cable with 8-Pole M12 Connector STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes
RS Stock No. 797-4894
Mfr. Part No.IN40-E0101K
BrandSick
TWD9,364.00
Each
units
24 V dc 2NO Plastic - M12 Cuboid - - 4-Pin M12 Connector IN4000 15 mm IP67 - No
RS Stock No. 146-6217
Mfr. Part No.STR1-SAMM03P5
BrandSick
TWD4,183.00
Each
units
24 V dc - Vistal 1 Cable Safety - - Cable STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 146-6212
Mfr. Part No.STR1-SAFU0AC5
BrandSick
TWD5,971.00
Each
units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - - 0.2m cable with 5-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 146-6204
Mfr. Part No.STR1-SASM0AC8
BrandSick
TWD4,183.00
Each
units
24 V dc - Vistal 1 8­Pin M12 Plug Safety - - 0.2m cable with 8-Pole M12 Connector STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes
RS Stock No. 146-6215
Mfr. Part No.STR1-SAMM0AC5
BrandSick
TWD4,183.00
Each
units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - - 0.2m cable with 5-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 146-6211
Mfr. Part No.STR1-SAFM03P5
BrandSick
TWD4,183.00
Each
units
24 V dc - Vistal 1 Cable Safety - - Cable STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes
RS Stock No. 797-4866
Mfr. Part No.RE21-SAC
BrandSick
TWD1,700.00
Each
units
30 V dc NC Plastic NO M8 Rectangular - - 4-Pin M8 Connector RE21 6 (On) mm, 31 (Off) mm IP67 400 mA Yes