Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 227-961
Mfr. Part No.3SE5232-0HU22
BrandSiemens
TWD1,265.00
Each
units
SIRIUS 3SE5 Hinge NO/NC 1 A dc, 4.2 A ac 240V 24V 2 M20 x 1.5 M20 52.8mm - -25°C +65°C
RS Stock No. 764-4174
Mfr. Part No.3SE5232-0HU22
BrandSiemens
TWD1,265.00
Each
units
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS Stock No. 764-4171
Mfr. Part No.3SE5212-0LU22
BrandSiemens
TWD1,588.00
Each
units
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS Stock No. 691-8190
Mfr. Part No.3SE5112-0LU22
BrandSiemens
TWD1,854.00
Each
units
SIRIUS 3SE5 Hinge 2NO/NC 6 A 400V 230V 1 M20 x 1.5 M20 50mm - -25°C +85°C
RS Stock No. 691-8200
Mfr. Part No.3SE5232-0LU21
BrandSiemens
TWD1,272.00
Each
units
SIRIUS 3SE5 Hinge NO/2NC - - - - M20 x 1.5 M20 19.8mm - - -
RS Stock No. 528-0740
Mfr. Part No.3SE2283-0GA43
BrandSiemens
TWD5,965.00
Each
units
SIRIUS 3SE2 - NO/2NC - - - - M20 x 1.5 M20 - - -30°C +85°C
RS Stock No. 764-4165
Mfr. Part No.3SE5232-0HU21
BrandSiemens
TWD1,265.00
Each
units
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 400V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS Stock No. 691-8196
Mfr. Part No.3SE5112-0LU21
BrandSiemens
TWD1,600.00
Each
units
SIRIUS 3SE5 Hinge NO/2NC 6 A 400V 230V 1 M20 x 1.5 M20 19.3mm - -25°C +85°C
RS Stock No. 528-0762
Mfr. Part No.3SE2283-6GA43
BrandSiemens
TWD5,965.00
Each
units
SIRIUS 3SE2 - 3NC - - - 2 M20 x 1.5 M20 - - -30°C +85°C
RS Stock No. 764-4177
Mfr. Part No.3SE5212-0LU21
BrandSiemens
TWD1,588.00
Each
units
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C