Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 360-4403
Mfr. Part No.XCSPR752
TWD1,844.00
Each
units
Preventa XCS Hinge 2NC 6 A 240V 250V 1 M16 x 1.5 M16 30mm -25°C +70°C
RS Stock No. 814-7037
Mfr. Part No.XCSPR553
TWD1,844.00
Each
units
Preventa XCS Spindle NO/NC 6 A 240V 250V 1 1/2 in NPT - 30mm -25°C +70°C
RS Stock No. 814-7021
Mfr. Part No.XCSPL583
TWD1,844.00
Each
units
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS Stock No. 132-9168
Mfr. Part No.XCSTR852
TWD2,069.00
Each
units
Preventa XCSTR Hinge 3NC 6 A 240V 250V 2 M16 x 1.5 M16 30mm -25°C +70°C
RS Stock No. 814-7025
Mfr. Part No.XCSPL753
TWD1,844.00
Each
units
Preventa XCS Straight Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS Stock No. 305-2004
Mfr. Part No.XCSPL561
TWD1,702.00
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS Stock No. 360-4447
Mfr. Part No.XCSTR752
TWD2,069.00
Each
units
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
RS Stock No. 323-9532
Mfr. Part No.XCSPL571
TWD1,754.00
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS Stock No. 360-4380
Mfr. Part No.XCSPR751
TWD1,639.00
Each
units
Preventa XCS Hinge 2NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS Stock No. 323-9548
Mfr. Part No.XCSPL581
TWD1,748.00
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS Stock No. 360-4396
Mfr. Part No.XCSPR552
TWD1,502.00
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS Stock No. 305-2010
Mfr. Part No.XCSTL561
TWD2,069.00
Each
units
Preventa XCS Hinge 2NO/NC 6 A 240V 250V 2 M16 x 11 M16 72.5mm -25°C +70°C
RS Stock No. 360-4374
Mfr. Part No.XCSPR551
TWD1,639.00
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS Stock No. 814-7028
Mfr. Part No.XCSPL553
TWD1,844.00
Each
units
Preventa XCS Straight Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS Stock No. 814-7034
Mfr. Part No.XCSPL783
TWD1,844.00
Each
units
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS Stock No. 360-4425
Mfr. Part No.XCSTR751
TWD1,965.00
Each
units
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C