Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS Stock No. 757-9118
Mfr. Part No.ER6022-021MEL
BrandOmron
TWD7,716.00
Each
units
- ER Yes 3P - NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS Stock No. 757-9115
Mfr. Part No.ER6022-021M
BrandOmron
TWD6,350.00
Each
units
- ER Yes 3P - NO/2NC Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS Stock No. 757-9121
Mfr. Part No.ER6022-022MELSS
BrandOmron
TWD16,777.00
Each
units
- ER Yes - - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS Stock No. 757-9102
Mfr. Part No.ER5018-021M
BrandOmron
TWD5,211.00
Each
units
- ER Yes - - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS Stock No. 757-9112
Mfr. Part No.445065810ER6022022MSS
BrandOmron
TWD15,891.00
Each
units
- ER Yes - - 2NO/2NC Straight 100m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
RS Stock No. 757-9106
Mfr. Part No.ER5018-021ME
BrandOmron
TWD5,827.00
Each
units
- ER Yes - - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3