Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS Stock No. 837-1111
Mfr. Part No.XY2CJS19
TWD3,583.00
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 610-0257
Mfr. Part No.XY2CE2A250
TWD9,093.00
Each
units
Preventa XY2-CE Yes - - NO/NC Left Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS Stock No. 837-1105
Mfr. Part No.XY2CJS15H29
TWD2,953.00
Each
units
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 130-0885
Mfr. Part No.XY2CE1A450
TWD7,813.00
Each
units
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS Stock No. 130-0886
Mfr. Part No.XY2CE1A250EX
TWD8,132.00
Each
units
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 1 (Cable Gland), 2 (Blanking Plug) -
RS Stock No. 814-8113
Mfr. Part No.XY2CE2A250H7
TWD11,559.00
Each
units
Preventa XY2-CE Yes - - NO/NC Left Side 50m 10 A 300V - - 3 -
RS Stock No. 814-8138
Mfr. Part No.XY2CE2A290H7
TWD12,137.00
Each
units
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - 3 -
RS Stock No. 130-0872
Mfr. Part No.XY2CH13290H29
TWD4,940.00
Each
units
Preventa XY2 XY2CH Yes DPST Rope Tension NO, 2NC - 30m 1.5 A ac, 100 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
RS Stock No. 181-2633
Mfr. Part No.XY2CD01
TWD2,619.00
Each
units
Zelio Relay - - - - - - - 5 A - 125V - - -
RS Stock No. 837-1155
Mfr. Part No.XY2CJR17
TWD3,981.00
Each
units
Preventa XY2CJ Yes 2P - 2NC Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 837-1136
Mfr. Part No.XY2CJL15H29
TWD3,563.00
Each
units
Preventa XY2CJ Yes 2P - NC/NO Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 179-9959
Mfr. Part No.XY2CE1A297
TWD12,636.00
Each
units
Preventa XY2 XY2 Yes 2P - 2NC/2NO Right Side 70m 3 A 240V 250V Zamak 1 PG 13.5
RS Stock No. 179-9962
Mfr. Part No.XY2CZ718
TWD1,099.00
Each
units
Preventa XY2 XY2 - - - - - - - - - - - -
RS Stock No. 609-1894
Mfr. Part No.XY2CE1A270
TWD6,096.00
Each
units
Preventa XY2-CE Yes - - 2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
RS Stock No. 130-0883
Mfr. Part No.XY2CE2A250EX
TWD8,132.00
Each
units
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 1 (Cable Gland), 2 (Blanking Plug) -
RS Stock No. 814-8103
Mfr. Part No.XY2CE1A196H7
TWD11,661.00
Each
units
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - 3 -
RS Stock No. 837-1114
Mfr. Part No.XY2CJS17
TWD3,524.00
Each
units
Preventa XY2CJ Yes 2P - 2NC Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 837-1151
Mfr. Part No.XY2CJR15H29
TWD3,563.00
Each
units
Preventa XY2CJ Yes 2P - NC/NO Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 837-1101
Mfr. Part No.XY2CJS15
TWD3,021.00
Each
units
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
RS Stock No. 837-1123
Mfr. Part No.XY2CJS19H7
TWD3,942.00
Each
units
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -