Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
Read more Read less

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Reset Type Switch Function
RS Stock No. 467-024
Mfr. Part No.603070/0001-6-021-000-25-0-00-15-00-00-000-00-17
BrandJumo
TWD3,360.00
Each
units
0°C +50°C - - Capillary - - - - - - -
RS Stock No. 467-028
Mfr. Part No.603070/0001-6-016-000-25-0-00-15-00-00-000-00-17
BrandJumo
TWD3,360.00
Each
units
-10°C +40°C - - Capillary - - - - - - -
RS Stock No. 518-4361
Mfr. Part No.602030/01-041-000-70-2000-40-10-6-40-13-460/707,
BrandJumo
TWD1,577.00
Each
units
+20°C +90°C - - Capillary NO/NC 16 A 230 V ac Quick Connect Wall Mount - -
RS Stock No. 467-175
Mfr. Part No.603026/0102-1-042-30-0-00-20-13-46-150-15-6/000
BrandJumo
TWD10,768.00
Each
units
+20°C +120°C - - Capillary NO/NC 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS Stock No. 357-9818
Mfr. Part No.602021/0001-027-000-25-2000-40-10-00-00-000-00-6
BrandJumo
TWD4,126.00
Each
units
0°C +150°C - - Capillary - 0.25 A @ 230 Vdc, 16 A @ 230 Vac 230 V ac/dc Solder Tab - - -
RS Stock No. 357-7913
Mfr. Part No.603021/02-2-043-30-1000-40-10-00-00-000-00-6/000
BrandJumo
TWD6,721.00
Each
units
+20°C +150°C - - Capillary - 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS Stock No. 613-7827
Mfr. Part No.602021/0001
BrandJumo
TWD2,090.00
Each
units
+50°C +200°C - - Capillary NO/NC 16 A - - - - -
RS Stock No. 357-7828
Mfr. Part No.603021/01-2-064-30-1000-40-10-00-00-000-00-6/000
BrandJumo
TWD4,604.00
Each
units
+50°C +300°C - - Capillary NO/NC 10 A 230 V ac/dc Solder Tab Chassis Mount - Relay
RS Stock No. 357-9896
Mfr. Part No.602021/0001-064-000-25-2000-40-10-00-00-000-00-6
BrandJumo
TWD4,744.00
Each
units
+50°C +300°C - - Capillary - 0.25 A @ 230 Vdc, 16 A @ 230 Vac 230 V ac/dc Solder Tab - - -
RS Stock No. 357-7834
Mfr. Part No.602021/0005-064-000-25-1000-40-10-00-00-000-00-6
BrandJumo
TWD4,805.00
Each
units
+50°C +300°C - - Capillary - 20 mA 24 V ac/dc Solder Tab - - -
RS Stock No. 613-7653
Mfr. Part No.602010/70-043-00-2000-20-10-00-00-000-00-6/000
BrandJumo
TWD9,034.00
Each
units
+20°C +150°C - - Capillary - 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS Stock No. 186-551
Mfr. Part No.603021/01-1-043-30-0-00-20-13-46-300-8-6/000
BrandJumo
TWD3,899.00
Each
units
- - - - Capillary - - - Screw - - -
RS Stock No. 764-5237
Mfr. Part No.604100/20-5-140-3000-0-40/404,
BrandJumo
TWD3,367.00
Each
units
-10°C +15°C - - Capillary SP 16 A - Push In Wall Mount - -
RS Stock No. 518-4377
Mfr. Part No.602031/80-000-100-00-2000-40-10-6-40-13-460/707,
BrandJumo
TWD1,477.00
Each
units
+100°C +100°C - - Capillary NC 16 A 400 V Quick Connect Wall Mount - -
RS Stock No. 613-7647
Mfr. Part No.603021/02-2-043-30-1000-40-10-00-00-000-00-6/000
BrandJumo
TWD5,607.00
Each
units
+20°C +150°C - - Capillary - 0.25 A - Screw - - -
RS Stock No. 158-4458
Mfr. Part No.603021/02-1-043-30-0-00-20-13-46-100-8-6/000
BrandJumo
TWD6,810.00
Each
units
+20°C +150°C - - Capillary NO/NC 10 A 230 V ac/dc Solder Tab - - -
RS Stock No. 466-986
Mfr. Part No.603026/0202-1-025-30-0-00-20-13-46-120-15-6/000
BrandJumo
TWD10,131.00
Each
units
0°C +100°C - - Capillary NO/NC 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS Stock No. 357-7840
Mfr. Part No.602021/0005-046-000-50-1000-20-10-00-00-000-00-8
BrandJumo
TWD6,272.00
Each
units
+20°C +500°C - - Capillary SPST 16 A 230 V - - - -
RS Stock No. 357-7878
Mfr. Part No.603021/01-2-043-30-1000-40-10-00-00-000-00-6/000
BrandJumo
TWD7,096.00
Each
units
+20°C +150°C - - Capillary NO/NC 10 A 230 V ac/dc Solder Tab - - -
RS Stock No. 357-9824
Mfr. Part No.602021/0001-025-000-25-2000-40-10-00-00-000-00-6
BrandJumo
TWD4,126.00
Each
units
0°C +100°C - - Capillary - 0.25 A @ 230 Vdc, 16 A @ 230 Vac 230 V ac/dc Solder Tab - - -