Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 41 - 60 of 523 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 340-263
Mfr. Part No.CG4A220/GBA124EF
TWD513.00
Each
units
SP - NO/NC - 10 A 440 V 2 - - 30mm 30mm 38.5mm Rotary Knob 30 x 30 x 38.5 mm
RS Stock No. 624-9138
Mfr. Part No.1SCA022531R5140
BrandABB
TWD907.00
Each
units
3P - - - 25 A 600 V 2 Screw 90° 69.5mm 45mm 106mm Handle 69.5 x 45 x 104 mm
RS Stock No. 705-1153
Mfr. Part No.1SCA022532R6260
BrandABB
TWD1,166.00
Each
units
4P - NO/NC - 10 A 400 V ac 3 Screw 60° 51.5mm 28mm 103mm Handle 51.5 x 28 x 103 mm
RS Stock No. 810-3810
Mfr. Part No.M22-WRK3/K20
BrandEaton
TWD837.00
Each
units
- - 2NO - 6 A 220 V dc, 500 V ac 3 Cage Clamp 60° - 29.7 (Dia.)mm 47.75mm Knob 29.7 Dia. x 47.75 D mm
RS Stock No. 705-1159
Mfr. Part No.1SCA022532R6180
BrandABB
TWD962.00
Each
units
3P - NO/NC - 10 A 110 V dc, 400 V ac 3 Screw 60° 51.5mm 28mm 91mm Handle 51.5 x 28 x 91 mm
RS Stock No. 257-9520
Mfr. Part No.T0-1-8200/E + EZ-P1
BrandEaton
TWD626.00
Each
units
SP - - - 20 A 690 V ac 2 - 90° 48mm 48mm - Rotary Knob -
RS Stock No. 350-5463
Mfr. Part No.CHR10A231/GBA001 * FT
TWD712.00
Each
units
SP - - - 20 A 690 V 4 Screw 60° 48mm 48mm - Rotary Knob -
RS Stock No. 222-5936
Mfr. Part No.CA10 A401/GBA001 *FT
TWD811.00
Each
units
- - - 3 20 A 240 V 3 Screw 60° 48mm 48mm - Rotary Knob -
RS Stock No. 866-2261
Mfr. Part No.OC25G08PNBN00NSO42
BrandABB
TWD1,433.00
Each
units
DPST - 8CO 1 25 A 400 V 5 Snap-On 30° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
RS Stock No. 624-9150
Mfr. Part No.1SCA022531R5220
BrandABB
TWD1,015.00
Each
units
4P - - - 25 A 600 V 2 Screw 90° 69.5mm 45mm 116mm Handle 69.5 x 45 x 116 mm
RS Stock No. 218-181
Mfr. Part No.K10F013UCH
TWD1,373.00
Each
units
3P Harmony K - 1, 3 10 A - 2 Screw 60° - - 100mm Handle, Stay Put -
RS Stock No. 705-1165
Mfr. Part No.1SCA022532R6850
BrandABB
TWD822.00
Each
units
DP - NO/NC - 10 A 60 V dc, 400 V ac 2 Screw 60° 51.5mm 28mm 79mm Handle 51.5 x 28 x 79 mm
RS Stock No. 257-1223
Mfr. Part No.K1B011UCH
TWD814.00
Each
units
SP Harmony K NO/NC - 5.6 A 690 V ac 2 Screw 90° 78mm 45mm 100.5mm Handle, Stay Put 78 x 45 x 100.5 mm
RS Stock No. 340-291
Mfr. Part No.CG4A210/GBA127EF
TWD513.00
Each
units
SP - NO/NC - 10 A 440 V 3 - - 30mm 30mm 38.5mm Rotary Knob 30 x 30 x 38.5 mm
RS Stock No. 866-2170
Mfr. Part No.OC25G04KNBN00NU2
BrandABB
TWD2,050.00
Each
units
DPST - 4CO 1 25 A 400 V 3 Snap-On 60° 51mm 51mm 95mm Key 51 x 51 x 95 mm
RS Stock No. 840-5618
Mfr. Part No.GX2052U
BrandLovato
TWD970.00
Each
units
DPDT - 2CO 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 79mm Knob 48 x 48 x 79 mm
RS Stock No. 350-5615
Mfr. Part No.CHR10A401/GBA001 * FT
TWD829.00
Each
units
- - - 3 20 A 690 V 3 - 60° 48mm 48mm - Rotary Knob -
RS Stock No. 866-2081
Mfr. Part No.OC25G01PNBN00NB1
BrandABB
TWD524.00
Each
units
SPST - 1CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS Stock No. 866-2053
Mfr. Part No.OC10G06PNBN00NSO32
BrandABB
TWD1,036.00
Each
units
DPST - 6CO 1 10 A 400 V 4 Snap-On 30° 32mm 32mm 81mm Handle 32 x 32 x 81 mm
RS Stock No. 817-2914
Mfr. Part No.XB6AD221B
TWD736.00
Each
units
- Harmony XB6 NO - 15 mA 30 V ac/dc 2 Quick Connect, Solder Tag 60° 60.5mm 18mm - Handle 18 x 60.5 mm