Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 453-3122
Mfr. Part No.3SB3500-2DA11
BrandSiemens
TWD423.00
Each
units
- - - - - - 3 - - - - - Knob, Stay Put -
RS Stock No. 453-3172
Mfr. Part No.3SB3500-2LA11
BrandSiemens
TWD353.00
Each
units
- - - - - - 2 - - - - - Knob, Spring Return -
RS Stock No. 745-0184
Mfr. Part No.3SB2210-2EB01
BrandSiemens
TWD1,214.00
Each
units
- - 2NO 1 - 250 V 3 Screw 50° - 16mm - Toggle -
RS Stock No. 612-9775
Mfr. Part No.3SB2210-2DB01
BrandSiemens
TWD1,214.00
Each
units
- - NO - 10 A 250 V 3 Solder Tag - - - - Rotary Knob -
RS Stock No. 744-8800
Mfr. Part No.3SB3202-4AD11
BrandSiemens
TWD1,383.00
Each
units
- - NO - - 400 V ac/dc 2 Screw 50° 49mm - - Latching -
RS Stock No. 745-0402
Mfr. Part No.3SB3608-2TA11
BrandSiemens
TWD1,360.00
Each
units
- - NO/NC - - 400 V ac/dc 3 Screw 2 x 50° 91mm 30mm 91mm Momentary 45 x 30 x 91 mm
RS Stock No. 744-8806
Mfr. Part No.3SB3210-2EA11
BrandSiemens
TWD704.00
Each
units
- - NO/NC - - 400 V ac/dc 3 Screw 2 x 50° 49mm - - Momentary -
RS Stock No. 612-9769
Mfr. Part No.3SB2202-2AB01
BrandSiemens
TWD887.00
Each
units
- - NO - 10 A ac - 2 Quick Connect 62° - - - Latching -
RS Stock No. 742-9855
Mfr. Part No.3SB3500-2LA61
BrandSiemens
TWD559.00
Each
units
- - - - - - 2 - 50° 53mm 28.5mm - Knob, Spring Return -
RS Stock No. 745-0376
Mfr. Part No.3SB3602-2KA11
BrandSiemens
TWD816.00
Each
units
- - NO - - 400 V ac/dc 2 Screw 2 x 50° - - - Latching -