Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 524 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 323-690
Mfr. Part No.CA10A250/GBA001*FT
TWD903.00
Each
units
DP - 4NO/2NC - 20 A 690 V 3 - 60° 70.7mm 48mm - Rotary Knob -
RS Stock No. 257-9659
Mfr. Part No.T0-3-8232/E + EZ-P1
BrandEaton
TWD1,146.00
Each
units
SP - - - 20 A 690 V 5 Screw 45° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS Stock No. 866-2224
Mfr. Part No.OC25G06KNBN00NU3
BrandABB
TWD1,786.00
Each
units
3PST - 6CO 3 25 A 400 V 3 Snap-On 60° 51mm 51mm 107mm Key 51 x 51 x 107 mm
RS Stock No. 743-0082
Mfr. Part No.3SB3500-2EA11-0PA0
BrandSiemens
TWD550.00
Each
units
- - - - - - 3 - 50° 53mm 28.5mm - Knob, Spring Return -
RS Stock No. 758-591
Mfr. Part No.C32A211/GBA001E
TWD2,161.00
Each
units
DP - NO/NC - 50 A - 3 - - 64mm 64mm 63.3mm Rotary Knob 64 x 64 x 63.3 mm
RS Stock No. 744-8847
Mfr. Part No.3SB3202-2KA11
BrandSiemens
TWD715.00
Each
units
- - NO - - 400 V ac/dc 2 Screw 50° 49mm - - Latching -
RS Stock No. 293-7308
Mfr. Part No.C32A270/GBA001E
TWD3,741.00
Each
units
3P - - - 50 A 690 V 3 - - 64mm 64mm 135.8mm Knob 64 x 64 x 135.8 mm
RS Stock No. 323-707
Mfr. Part No.CA10A251/GBA002*FT
TWD1,095.00
Each
units
DP - 6NO/2NC - 20 A 690 V 4 - 60° 80.2mm 48mm - Rotary Knob -
RS Stock No. 311-5177
Mfr. Part No.CG8A211/GBA001*FT
TWD712.00
Each
units
DP - NO/NC - 20 A 690 V 3 Screw 60° 48mm 48mm - Rotary Knob -
RS Stock No. 222-5964
Mfr. Part No.CA10A216/GBA001*FT
TWD903.00
Each
units
3P - NO/NC - 20 A 690 V 3 - 60° 48mm 48mm - Knob, Spring Return -
RS Stock No. 257-1251
Mfr. Part No.K1F027MCH
TWD1,292.00
Each
units
SP Harmony K 4NO/2NC - 5.6 A 690 V ac 7 Screw 45° 78mm 45mm 120.5mm Handle, Stay Put 78 x 45 x 120.5 mm
RS Stock No. 453-3122
Mfr. Part No.3SB3500-2DA11
BrandSiemens
TWD423.00
Each
units
- - - - - - 3 - - - - - Knob, Stay Put -
RS Stock No. 311-5357
Mfr. Part No.CA20A223/GBA001*FT
TWD1,594.00
Each
units
4P - NO/NC - 25 A 690 V 2 - 60° 48mm 48mm - Rotary Knob -
RS Stock No. 323-662
Mfr. Part No.CA10A231/GBA002*FT
TWD712.00
Each
units
SP - 3NO/NC - 20 A 690 V 4 - 60° 61.2mm 48mm - Rotary Knob -
RS Stock No. 323-678
Mfr. Part No.CA10A232/GBA001*FT
TWD829.00
Each
units
SP - 4NO/NC - 20 A 690 V 5 - 60° 70.7mm 48mm - Rotary Knob -
RS Stock No. 263-7070
Mfr. Part No.CA10A213/GBA007*PF
TWD1,342.00
Each
units
4P - - - 20 A 690 V 3 - - 64mm 72mm 70mm Rotary Knob 64 x 72 x 70 mm
RS Stock No. 866-2047
Mfr. Part No.OC10G04PNBN00NVN3
BrandABB
TWD829.00
Each
units
DPST - 4CO 1 10 A 400 V 3 Snap-On 45° 32mm 32mm 81mm Handle 32 x 32 x 81 mm
RS Stock No. 340-285
Mfr. Part No.CG4A210/GBA126EF
TWD513.00
Each
units
SP - NO/NC - 10 A 440 V 3 - - 30mm 30mm 38.5mm Rotary Knob 30 x 30 x 38.5 mm
RS Stock No. 350-5609
Mfr. Part No.CHR10A216/GBA001 * FT
TWD903.00
Each
units
3P - - - 20 A 690 V 3 - 60° 48mm 48mm - Knob, Spring Return -
RS Stock No. 293-7257
Mfr. Part No.C42A271/GBA001E
TWD5,356.00
Each
units
3P - - - 63 A 690 V 4 - - 64mm 64mm 157.3mm Knob 64 x 64 x 157.3 mm