Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 361-5065
Mfr. Part No.S1267
BrandAssemtech
TWD346.00
Each
units
16 ° Horizontal - 250 mA 60V - - Wire Lead 30mm 20mm 7mm -20°C +85°C 30 x 7 x 20 mm
RS Stock No. 173-8826
Mfr. Part No.AHF21
BrandPanasonic
TWD177.80
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 235-7623
Mfr. Part No.CW1300-1
BrandAssemtech
TWD75.00
Each
units
15 ° Horizontal - 250 mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1 mm
RS Stock No. 331-7531
Mfr. Part No.CW 60A/30
BrandAssemtech
TWD918.00
Each
units
15 ° Horizontal - 250 mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3 mm
RS Stock No. 361-5087
Mfr. Part No.RBS040100
BrandAssemtech
TWD21.00
Each
units
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 14mm 5mm -25°C +70°C 6 x 5 x 14 mm
RS Stock No. 173-8827
Mfr. Part No.AHF23
BrandPanasonic
TWD184.20
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 331-7519
Mfr. Part No.S1425
BrandAssemtech
TWD134.00
Each
units
- Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
RS Stock No. 361-5194
Mfr. Part No.CW1260-0
BrandAssemtech
TWD236.00
Each
units
60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
RS Stock No. 699-5487
Mfr. Part No.AHF22
BrandPanasonic
TWD241.00
Each
units
25 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 475-2058
Mfr. Part No.DS-BA1P
TWD241.00
Each
units
- Horizontal - - - - - PCB Pin 11.9mm 9.5mm 8.8mm -25°C +85°C 11.9 x 8.8 x 9.5 mm
RS Stock No. 331-7525
Mfr. Part No.S1430
BrandAssemtech
TWD895.00
Each
units
- Any Position - 40 mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C 50.8 x 32 x 20.3 mm
RS Stock No. 779-0882
Mfr. Part No.CW1306-1
BrandAssemtech
TWD142.00
Each
units
15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 22.1mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.1 mm
RS Stock No. 779-0873
Mfr. Part No.PD5005-7TC
BrandAssemtech
TWD935.00
Each
units
15 ° Horizontal Voltage 2.5 A 280V - - PCB Pin 47.6mm - 13.46 (Dia.)mm -25°C +75°C 13.46 (Dia.) x 47.6 mm
RS Stock No. 235-7639
Mfr. Part No.CW1600-3
BrandAssemtech
TWD142.00
Each
units
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS Stock No. 361-5093
Mfr. Part No.RBS040200
BrandAssemtech
TWD58.00
Each
units
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 11mm 5mm -25°C +70°C 6 x 5 x 11 mm
RS Stock No. 361-5201
Mfr. Part No.S1459
BrandAssemtech
TWD629.00
Each
units
40 ° Horizontal - 250 mA 60V - - Wire Lead 25mm 16mm 18mm -20°C +70°C 25 x 18 x 16 mm
RS Stock No. 622-9774
Mfr. Part No.D7E-3
BrandOmron
TWD204.00
Each
units
50 80 ° Horizontal Voltage 100 mA - 30V 300mΩ Solder Tag 36.4mm 23.1mm 23.6mm -25°C +60°C 36.4 x 23.6 x 23.1 mm
RS Stock No. 173-8828
Mfr. Part No.AHF22
BrandPanasonic
TWD184.20
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 699-5480
Mfr. Part No.AHF23
BrandPanasonic
TWD237.00
Each
units
25 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 779-0876
Mfr. Part No.CW1317C-0
BrandAssemtech
TWD187.00
Each
units
15 ° Horizontal Voltage 250 mA 60V - 100Ω PCB Pin 22.23mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.23 mm