Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 307-6218
Mfr. Part No.PAA11202
BrandCelduc
TWD273.00
Each
units
Rectangular Magnetic Proximity - NO - Cable 500 mA - 100V 300 Hz 100mΩ 40mm 23mm 6mm
RS Stock No. 307-6202
Mfr. Part No.PLC13701
BrandCelduc
TWD540.00
Each
units
Rectangular Magnetic Proximity - NO/NC - Wire Lead 250 mA - 100V 150 Hz 150mΩ 132mm 32mm 6.8mm
RS Stock No. 218-0209
Mfr. Part No.PHC13700
BrandCelduc
TWD244.00
Each
units
Rectangular Magnetic Proximity - NO/NC - Through Hole 250 mA - 100V 150 Hz 150mΩ 23.12mm 23.12mm 4.2mm
RS Stock No. 179-2873
Mfr. Part No.PLA13701
BrandCelduc
TWD289.00
Each
units
Rectangular Magnetic Proximity - NO - Wire Lead 400 mA - 250V 200 Hz 150mΩ 132mm 32mm 6.8mm
RS Stock No. 218-0192
Mfr. Part No.PHA11200
BrandCelduc
TWD169.00
Each
units
Rectangular Magnetic Proximity - NO - Through Hole 400 mA - 100V 300 Hz 100mΩ 23.12mm 23.12mm 4.2mm
RS Stock No. 499-0913
Mfr. Part No.PTE21320
BrandCelduc
TWD1,523.00
Each
units
Cylindrical Megnetic Proximity - NO PNP Cable 400 mA - 48V 10 kHz - 2033.3mm 33.3mm -