Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 1 - 20 of 69 products
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 530-9009
BrandRS PRO
TWD58.00
Each
units
Flat Magnetic Proximity SPNO NO SPNO - 1 A 200V 200V - 150mΩ 11.6mm 11.6mm 2.3mm
RS Stock No. 811-0736
BrandRS PRO
TWD223.00
Each
units
Rectangular Magnetic Proximity - NO Current, Voltage Wire Lead 500 mA 250V 150V 200 Hz 100mΩ 28.5mm 28.5mm 6.4mm
RS Stock No. 811-0748
BrandRS PRO
TWD289.00
Each
units
Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - 120mΩ 328.5mm 28.5mm 6.8mm
RS Stock No. 455-3744
Mfr. Part No.PTC 130/30
BrandAssemtech
TWD354.00
Each
units
Cylindrical Magnetic Proximity - CO - Wire Lead 250 mA 130V - - 150mΩ 328mm 28mm -
RS Stock No. 307-6218
Mfr. Part No.PAA11202
BrandCelduc
TWD286.00
Each
units
Rectangular Magnetic Proximity - NO - Cable 500 mA - 100V 300 Hz 100mΩ 40mm 23mm 6mm
RS Stock No. 530-8961
BrandRS PRO
TWD69.00
Each
units
Flat Magnetic Proximity SPST NO SPST-NO - 1.25 A 200V 200V - 150mΩ 19.5mm 19.5mm 2.5mm
RS Stock No. 866-2612
Mfr. Part No.MMPSB 130/30 LH BLUE
BrandAssemtech
TWD238.00
Each
units
Rectangular Magnetic Proximity SPST NC - Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 6mm
RS Stock No. 339-752
BrandRS PRO
TWD681.00
Each
units
Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - 100mΩ 19.1mm 19.1mm 9.8mm
RS Stock No. 331-7575
Mfr. Part No.S1389
BrandAssemtech
TWD1,445.00
Each
units
Cylindrical Magnetic Proximity - NO - Wire Lead 3 A 1500V - - 300mΩ 390mm 90mm -
RS Stock No. 307-6202
Mfr. Part No.PLC13701
BrandCelduc
TWD566.00
Each
units
Rectangular Magnetic Proximity - NO/NC - Wire Lead 250 mA - 100V 150 Hz 150mΩ 132mm 32mm 6.8mm
RS Stock No. 289-7957
Mfr. Part No.PTA 470/30
BrandAssemtech
TWD381.00
Each
units
Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 470V - - 150mΩ 328mm 28mm -
RS Stock No. 289-7834
Mfr. Part No.S1370
BrandAssemtech
TWD184.00
Each
units
Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 240V - - 100mΩ 328mm 28mm -
RS Stock No. 530-8911
BrandRS PRO
TWD175.00
Each
units
Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - 150mΩ 25.5mm 25.5mm -
RS Stock No. 361-5188
Mfr. Part No.S1476
BrandAssemtech
TWD419.00
Each
units
Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 470V - - 150mΩ 328mm 28mm -
RS Stock No. 361-4977
Mfr. Part No.S1325
BrandAssemtech
TWD93.00
Each
units
Rectangular - - NO - - 100 mA 24V - - 200mΩ 15mm 15mm 3.2mm
RS Stock No. 289-7884
Mfr. Part No.S1326
BrandAssemtech
TWD58.00
Each
units
Rectangular Magnetic Proximity - NO - - 500 mA 470V - - 150mΩ 25mm 25mm 3.7mm
RS Stock No. 530-8927
BrandRS PRO
TWD198.00
Each
units
Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 400V 400V - 150mΩ 25.5mm 25.5mm -
RS Stock No. 530-8977
BrandRS PRO
TWD81.00
Each
units
Flat Magnetic Proximity SPST NO SPST-NO - 500 mA 200V 200V - 150mΩ 15.6mm 15.6mm 2.3mm
RS Stock No. 361-4911
BrandRS PRO
TWD129.00
Each
units
Rectangular Magnetic Proximity - NO - - 500 mA 200V - - 300mΩ 32mm 32mm 15mm
RS Stock No. 136-5754
BrandRS PRO
TWD417.00
Each
units
Rectangular Metal Sensor - NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm