Isolator & Switch Disconnectors

Fused switch disconnectors are devices used to ensure that a circuit is completely powered down in order for it to be serviced or maintained. They isolate a given part of the circuit by cutting off its electrical supply, making it safe for service or maintenance.

Fused switch disconnectors contain multiple fuses inside the same enclosure, so that it is easy to select and isolate a particular part of the circuit. For example an isolator switch can be used in a substation to physically disconnect any circuit when repairs are being carried out.

What are fused switch disconnectors used for?

Fused switch disconnectors protect workers performing maintenance on part of an electrical circuit, as well as preventing damage to the circuit itself. The advantage of using a fused switch disconnector over a non-fused switch disconnector one is that it can provide a higher level of safety compared with unfused disconnectors, as the fuse blows in the event of breaches such as short circuits or overcurrent. This makes it certain that that part of the circuit cannot have current flowing through it while being worked on.

Types of fused switch disconnectors

Fused switch disconnectors mainly differ depending on the type of fuses they house, the number of poles they have, and the terminal type.

...
Read more Read less

Filters

Viewing 1 - 20 of 171 products
Results per page
Description Price Normal State Configuration Fused/Non-Fused Number of Poles Range Series Throw Configuration Enclosed/Not Enclosed Mechanical Fuse Size Fuse Current Rating Auxiliary Contacts Available Maximum Current Electrical Phase Terminal Type Mounting Type
RS Stock No. 819-955
Mfr. Part No.15KXTNC2F
BrandEaton
TWD8,814.00
Each
units
- - 3P - - - - - - - 20 A 3 - -
RS Stock No. 819-983
Mfr. Part No.60KXSC2F
BrandEaton
TWD12,225.00
Each
units
- - SP - - - - - - - 63 A 1 - -
RS Stock No. 513-5713
Mfr. Part No.3841 3016
BrandSocomec
TWD7,305.00
Each
units
- - 3P - - - - - 10A - 160 A 3 - -
RS Stock No. 819-949
Mfr. Part No.15KXSC2F
BrandEaton
TWD6,251.00
Each
units
- - SP - - - - - - - 20 A 1 - -
RS Stock No. 676-3227
Mfr. Part No.GS2L3
TWD13,176.00
Each
units
- - 3P - - - - - - Yes 125 A dc, 160 A ac 3 - DIN rail
RS Stock No. 819-961
Mfr. Part No.30KXSC2F
BrandEaton
TWD8,176.00
Each
units
- - SP - - - - - - - 32 A 1 - -
RS Stock No. 608-7564
Mfr. Part No.GK1ET
TWD6,565.00
Each
units
- - 4P - - - - 14 x 51 mm - Yes 50 A - Wire Lead DIN Rail
RS Stock No. 781-3890
Mfr. Part No.38416024
BrandSocomec
TWD19,796.00
Each
units
- - 4P - - - - B1, B2, B3 - Yes 250 A - Shroud DIN Rail
RS Stock No. 608-7570
Mfr. Part No.GK1EW
TWD5,486.00
Each
units
- - 3P - - - - 14 x 51 mm - Yes 50 A 1 Wire Lead DIN Rail
RS Stock No. 781-3894
Mfr. Part No.3841 3032
BrandSocomec
TWD15,218.00
Each
units
- - 3P - - - - B1, B2, B3 - Yes 315 A - Shroud DIN Rail
RS Stock No. 727-5838
Mfr. Part No.1SCA022719R0840
BrandABB
TWD28,192.00
Each
units
- - 3P - - - - B1-B4 - Yes 400 A 3 Screw DIN Rail
RS Stock No. 443-845
Mfr. Part No.DTL250KIT
TWD6,757.00
Each
units
- - 3P - - - - NH - - 250 A 3 - Surface Mount
RS Stock No. 781-3897
Mfr. Part No.38416021
BrandSocomec
TWD12,792.00
Each
units
- - 4P - - - - B1, B2 - Yes 200 A - Shroud DIN Rail
RS Stock No. 813-9572
Mfr. Part No.GS2JU3N
TWD18,257.00
Each
units
- - 3 - - - - J 200kA Yes 100 A 3 Cable DIN Rail
RS Stock No. 710-0576
Mfr. Part No.1SCA114610R1001
BrandABB
TWD4,661.00
Each
units
- - 4P - - - - A2, A3 - Yes 32 A 3 Screw DIN Rail
RS Stock No. 608-7586
Mfr. Part No.GK1EX
TWD7,285.00
Each
units
- - 3P + N - - - - 14 x 51 mm - Yes 50 A 1 Wire Lead DIN Rail
RS Stock No. 179-9657
Mfr. Part No.57025014
BrandSocomec
TWD2,247.00
Each
units
3P+N - 3 RMS - - - 14 x 51 mm 50A Yes 50 A - - -
RS Stock No. 534-5178
Mfr. Part No.MGFA1003C
TWD30,128.00
Each
units
- - 3P + N - - - - A2, A3, A4, CEO100 - - 100 A - - -
RS Stock No. 179-9646
Mfr. Part No.36153005
BrandSocomec
TWD4,654.00
Each
units
3P - 3 FUSERBLOC - - - 14 x 51 mm 50A Yes 50 A - - DIN Rail
RS Stock No. 762-2613
Mfr. Part No.1SCA115209R1001
BrandABB
TWD9,656.00
Each
units
- - 4P - - - - 000 80A Yes 63 A 3 - DIN Rail