Key Switch & Selector Switch Complete Units

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 330-8751
Mfr. Part No.XB4BG61
TWD1,115.00
Each
units
2 Key 1NO Left IP66, IP67, IP69, IP69K 90 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V
RS Stock No. 330-8672
Mfr. Part No.XB4BD21
TWD544.00
Each
units
2 Knob - - - 90° 10 A Harmony XB4 - - Screw - - -
RS Stock No. 330-8694
Mfr. Part No.XB4BD33
TWD625.00
Each
units
3 Knob - - - 45° 10 A Harmony XB4 - - Screw - - -
RS Stock No. 123-8141
Mfr. Part No.XB4BK133M5
TWD1,991.00
Each
units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB4 22.5mm - Screw Yes 230 → 240V -
RS Stock No. 178-522
Mfr. Part No.XB6AGC5B
TWD1,439.00
Each
units
2 Key 1NO/ 1NC All - 70 ° 3 A ac, 220 mA dc Harmony XB6 16mm Metal Quick Connect No 240V 250V
RS Stock No. 123-8143
Mfr. Part No.XB4BK134M5
TWD1,979.00
Each
units
3 Knob NO/NC - IP66 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB4 22.5mm - Screw Yes 230 → 240V -
RS Stock No. 123-8144
Mfr. Part No.XB4BK135B5
TWD1,648.00
Each
units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB4 22.5mm - Screw Yes 24V 24V
RS Stock No. 185-3539
Mfr. Part No.XB5FD21
TWD640.00
Each
units
2 Stay Put NO - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 185-3563
Mfr. Part No.XB5FG61
TWD1,339.00
Each
units
2 Spring Return NO Left IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 185-8955
Mfr. Part No.XB4FK124G5
TWD1,652.00
Each
units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS Stock No. 330-8701
Mfr. Part No.XB4BD53
TWD669.00
Each
units
3 Knob - - - 45° 10 A Harmony XB4 - - Screw - - -
RS Stock No. 185-3590
Mfr. Part No.XB5FJ21
TWD645.00
Each
units
2 Stay Put NO - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw - 600V 600V
RS Stock No. 185-8842
Mfr. Part No.XB5FK125G5
TWD1,367.00
Each
units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB5 30.75mm Plastic Screw Yes 600V 600V
RS Stock No. 330-8688
Mfr. Part No.XB4BD25
TWD669.00
Each
units
2 Knob - - - 90° 10 A Harmony XB4 - - Screw - - -
RS Stock No. 185-3714
Mfr. Part No.XB4FK125M5
TWD2,113.00
Each
units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS Stock No. 185-3708
Mfr. Part No.XB4FK123G5
TWD1,844.00
Each
units
2 Stay Put SPDT - IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw Yes 600V 600V
RS Stock No. 330-8717
Mfr. Part No.XB4BG03
TWD1,219.00
Each
units
3 Key 2NO All IP66, IP67, IP69, IP69K 45 ° 6 A ac, 550 mA dc Harmony XB4 22mm Metal Screw No 600V 600V
RS Stock No. 123-8145
Mfr. Part No.XB4BK135M5
TWD1,934.00
Each
units
3 Knob NO/NC - IP66, IP67, IP69, IP69K 45° 6 A @ 120 V ac, 550 mA @ 125 V dc Harmony XB4 22.5mm - Screw Yes 230 → 240V -
RS Stock No. 185-3680
Mfr. Part No.XB4FG41
TWD1,484.00
Each
units
2 Stay Put NO All IP66, IP67, IP69, IP69K 90° 6 A XB4 30.75mm Metal Screw - 600V 600V
RS Stock No. 185-3716
Mfr. Part No.XB4FK133M5
TWD2,069.00
Each
units
3 Stay Put SPDT - IP66, IP67, IP69, IP69K 45° 6 A XB4 30.75mm Metal Screw Yes 600V 600V