Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Read more Read less

Filters

Viewing 1 - 20 of 284 products
Results per page
Description Price Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS Stock No. 331-0574
Mfr. Part No.ZENL1111
TWD242.00
Each
units
Harmony XAL Contact Block 1NO - - - Screw No 10 A - - -
RS Stock No. 610-2944
Mfr. Part No.ZBVM3
TWD796.00
Each
units
Harmony XB Light Block - Green 230 V LED Screw No - Yes - -
RS Stock No. 331-0473
Mfr. Part No.ZBE101
TWD149.00
Each
units
Harmony XB Contact Block 1NO - - - Screw No 10 A → 600 V ac No - -
RS Stock No. 610-2821
Mfr. Part No.ZBVB3
TWD268.00
Each
units
Harmony XB Light Block - Green 24 V LED Screw No - - - -
RS Stock No. 331-0489
Mfr. Part No.ZBE102
TWD150.00
Each
units
Harmony XB Contact Block 1NC - 600 V ac - Screw No 10 A No - -
RS Stock No. 342-2784
Mfr. Part No.ZB4BZ104
TWD384.00
Each
units
Harmony XB4 Contact Block 2NC - 600 V - Screw Yes 10 A - - -
RS Stock No. 331-0158
Mfr. Part No.ZB4BZ101
TWD214.00
Each
units
Harmony XB4 Contact Block 1NO - 600 V - Screw Yes 10 A - - -
RS Stock No. 815-1670
Mfr. Part No.ZB2BE102
TWD602.00
Each
units
XB2 Contact Block 1NC - 600 V - Screw - 10 A - - -
RS Stock No. 610-2893
Mfr. Part No.ZBVG1
TWD1,516.00
Each
units
Harmony XB Light Block - White 110 → 120 V LED Screw No - - - -
RS Stock No. 351-3789
Mfr. Part No.9001KA1
TWD510.00
Each
units
Harmony 9001K Contact Block CO - - - Screw No - No - -
RS Stock No. 610-2900
Mfr. Part No.ZBVG3
TWD389.00
Each
units
Harmony XB Light Block - Green 110 → 120 V LED Screw No - - - -
RS Stock No. 331-0164
Mfr. Part No.ZB4BZ102
TWD226.00
Each
units
Harmony XB4 Contact Block 1NC - 600 V - Screw Yes - - - -
RS Stock No. 330-9877
Mfr. Part No.ZB4BW0B45
TWD604.00
Each
units
Harmony XB4 Contact & Light Block 1NO 1NC Red 24 V ac/dc LED Screw Yes 10 A Yes - -
RS Stock No. 610-2972
Mfr. Part No.ZBVM6
TWD1,953.00
Each
units
Harmony XB Light Block - Blue 230 V LED Screw No - Yes - -
RS Stock No. 351-3795
Mfr. Part No.9001KA2
TWD750.00
Each
units
Harmony 9001K Contact Block 1NO - - - - - - - - -
RS Stock No. 610-2837
Mfr. Part No.ZBVB4
TWD339.00
Each
units
Harmony XB Light Block - Red 24 V LED Screw No - - - -
RS Stock No. 401-309
Mfr. Part No.ZB6EM3B
TWD662.80
Each (In a Pack of 5)
units
Harmony XB6 Light Block - Green 230/240 V ac/dc LED Faston Connectors Yes - - - -
RS Stock No. 610-2966
Mfr. Part No.ZBVM5
TWD576.00
Each
units
Harmony XB Light Block - Orange 230 V LED Screw No - Yes - -
RS Stock No. 815-1676
Mfr. Part No.ZB2BE101
TWD763.00
Each
units
XB2 Contact Block 1NO - 600 V - Screw - 10 A - - -
RS Stock No. 610-2950
Mfr. Part No.ZBVM4
TWD1,227.00
Each
units
Harmony XB Light Block - Red 230 V LED Screw No - Yes - -