Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Read more Read less

Filters

Viewing 1 - 20 of 260 products
Results per page
Description Price Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS Stock No. 411-1362
Mfr. Part No.3SB3400-0C
BrandSiemens
TWD183.00
Each
units
Siemens 3SB3 Contact Block 1NC - - - Screw No 10 A No - -
RS Stock No. 411-2006
Mfr. Part No.3SB3400-0E
BrandSiemens
TWD375.00
Each
units
Siemens 3SB3 Contact Block 2NC - - - Screw No 10 A - - -
RS Stock No. 874-2229
Mfr. Part No.3SU1400-1AA10-1CA0
BrandSiemens
TWD173.00
Each
units
SIRIUS ACT Contact Block 1NC - 5 → 500 V ac/dc - Screw No 10 A No - -
RS Stock No. 193-2657
Mfr. Part No.3SU1501-1AG50-1LA0
BrandSiemens
TWD816.00
Each
units
SIRIUS ACT Contact Block - Blue 6 ... 24 V LED Screw - - Yes - -
RS Stock No. 193-3789
Mfr. Part No.3SU1400-2AA10-3LA0
BrandSiemens
TWD510.00
Each
units
SIRIUS ACT Contact Block - - 5 ... 500 V AC/DC - Cage Clamp - 6 A - - -
RS Stock No. 183-7294
Mfr. Part No.3SU1401-1BH20-3AA0
BrandSiemens
TWD537.00
Each
units
3SU1401 Light Block - Red 24 → 240 V ac/dc LED Cage Clamp - 20 mA Yes - -
RS Stock No. 453-2882
Mfr. Part No.3SB3400-1QC
BrandSiemens
TWD462.00
Each
units
Siemens 3SB3 Light Block - Green 110 V LED Screw No - Yes - -
RS Stock No. 173-6829
Mfr. Part No.3SU1401-1BF30-3AA0
BrandSiemens
TWD584.00
Each
units
SIRIUS ACT Light Block - Yellow 230 V ac LED Cage Clamp - 20 mA - - -
RS Stock No. 173-6836
Mfr. Part No.3SU1401-2BB30-1AA0
BrandSiemens
TWD266.00
Each
units
SIRIUS ACT Light Block - Yellow 24 V ac/dc LED Screw - 20 mA - - -
RS Stock No. 193-3913
Mfr. Part No.3SU1500-1AA10-1LA0
BrandSiemens
TWD772.00
Each
units
SIRIUS ACT Contact Block - - 5 ... 500 V - Screw - - - - -
RS Stock No. 193-4848
Mfr. Part No.3SU1401-2BC40-1AA0
BrandSiemens
TWD486.00
Each
units
SIRIUS ACT - - Green 110 V ac LED Screw - 20 mA Yes - -
RS Stock No. 193-2289
Mfr. Part No.3SU1401-2BH20-3AA0
BrandSiemens
TWD796.00
Each
units
SIRIUS ACT - - Red 24-240 V AC/DC LED Cage Clamp - 20 mA Yes - -
RS Stock No. 135-5669
Mfr. Part No.3SU1401-1BH50-1AA0
BrandSiemens
TWD509.00
Each
units
SIRIUS ACT Light Block - Blue 24 → 240 V ac/dc LED Screw - - Yes - -
RS Stock No. 193-4701
Mfr. Part No.3SU1400-3AA10-5BA0
BrandSiemens
TWD1,006.00
Each
units
SIRIUS ACT Contact Block - - 5 ... 240 V AC/DC - - - 6 A - - -
RS Stock No. 193-3749
Mfr. Part No.3SU1401-2BH20-1AA0
BrandSiemens
TWD577.00
Each
units
SIRIUS ACT - - Red 24-240 V AC/DC LED Screw - 20 mA Yes - -
RS Stock No. 193-2534
Mfr. Part No.3SU1401-1BH00-3AA0
BrandSiemens
TWD537.00
Each
units
SIRIUS ACT - - Amber 24-240 V AC/DC LED Cage Clamp - 20 mA Yes - -
RS Stock No. 874-2187
Mfr. Part No.3SU1501-1AG00-1CA0
BrandSiemens
TWD569.00
Each
units
SIRIUS ACT Contact & Light Block 1NC Amber 6 → 24 V ac/dc LED Screw Yes 6 A Yes - -
RS Stock No. 173-6817
Mfr. Part No.3SU1400-1AA10-1LA0
BrandSiemens
TWD254.00
Each
units
SIRIUS ACT Contact Block SPDT - 500 V ac/dc - Screw - 10 A - - -
RS Stock No. 193-2339
Mfr. Part No.3SU1401-3BA60-5AA0
BrandSiemens
TWD234.00
Each
units
SIRIUS ACT - - White - LED Socket connection (THT) - 20 mA Yes - -
RS Stock No. 455-5346
Mfr. Part No.3SB3420-1A
BrandSiemens
TWD270.00
Each
units
Siemens 3SB3 Light Block - - - BA9S Bulb Screw No - No - -