Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.

Level Sensor Types

The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:

Capacitive level switches

  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes

  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches

  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors

  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensors response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Device Type Mounting Type Switch Output Body Material Cable Length Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating Hazardous Area Certification
RS Stock No. 189-2697
Mfr. Part No.LBFS-01111.0
BrandBaumer
TWD5,357.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m -40°C +85°C - 30V 50 mA 100bar - 50 mA ATEX
RS Stock No. 189-2704
Mfr. Part No.LBFH-21.010.A03020.1.0003.0
BrandBaumer
TWD6,270.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel - -40°C +85°C - 36V 40 mA 10bar - 40 mA ATEX
RS Stock No. 189-2705
Mfr. Part No.LBFH-21.010.A03020.1.4003.0
BrandBaumer
TWD8,680.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel - -40°C +85°C - 30V 100 mA 10bar - 100 mA ATEX
RS Stock No. 189-2698
Mfr. Part No.LBFS-21421.0
BrandBaumer
TWD7,599.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m -40°C +85°C - 30V 20 mA 10bar - 20 mA ATEX
RS Stock No. 189-2702
Mfr. Part No.LBFS-01K21.0
BrandBaumer
TWD7,881.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m -40°C +85°C - 30V 50 mA 100bar - 50 mA ATEX
RS Stock No. 285-778
Mfr. Part No.FFAK 16 PTD 1099/L
BrandBaumer
TWD5,578.00
Each
units
Liquid Level Sensor Vertical/Horizontal PNP Polysulphone - 0°C +65°C - - 200 mA 10bar - - -
RS Stock No. 189-2703
Mfr. Part No.LFFS-011.0
BrandBaumer
TWD11,583.00
Each
units
Level Switch Threaded PNP Stainless Steel - -40°C +85°C - 36V 35 mA <16bar - 35 mA ATEX
RS Stock No. 187-1813
Mfr. Part No.LBFS-03421.0
BrandBaumer
TWD8,480.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m -40°C +85°C - 30V 20 mA 100bar - 20 mA -
RS Stock No. 189-2699
Mfr. Part No.LBFS-01121.0
BrandBaumer
TWD6,099.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m -40°C +85°C - 30V 50 mA 100bar - 50 mA ATEX
RS Stock No. 189-2706
Mfr. Part No.LBFH-21.010.A03020.3.4003.0
BrandBaumer
TWD8,680.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount - Stainless Steel - -40°C +85°C - 30V 100 mA 10bar - 100 mA ATEX
RS Stock No. 187-1812
Mfr. Part No.LBFS-01421.0
BrandBaumer
TWD7,897.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m -40°C +85°C - 30V 20 mA 100bar - 20 mA -
RS Stock No. 189-2700
Mfr. Part No.LBFS-01L21.0
BrandBaumer
TWD9,071.00
Each
units
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m -40°C +85°C - 30V 50 mA 5bar - 50 mA ATEX