Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.

Level Sensor Types

The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:

Capacitive level switches

  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes

  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches

  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors

  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensors response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Device Type Mounting Type Switch Output Body Material Cable Length Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating Hazardous Area Certification
RS Stock No. 857-7781
Mfr. Part No.VP02E
TWD5,416.00
Each
units
Optical Sensor Cable NPN Polysulfone 2m -20°C +80°C - - 200 mA 10bar - - -
RS Stock No. 377-9894
Mfr. Part No.VN4
TWD3,072.00
Each
units
Conductive - - Nylon 6 2m 0°C +90°C - - - 10bar - - -
RS Stock No. 377-9793
Mfr. Part No.VC5510NNOP
TWD1,914.00
Each
units
Capacitance - NPN ABS, Polycarbonate 1.5m 0°C +50°C - 30V 100 mA - - - -
RS Stock No. 188-5257
Mfr. Part No.VN1
TWD1,523.00
Each
units
Conductive Cable - Nylon 6 2m 0°C +90°C - - - 10bar - - -
RS Stock No. 377-9888
Mfr. Part No.VN3
TWD2,494.00
Each
units
Conductive Cable - Nylon 6 2m 0°C +90°C - - - 10bar - - -
RS Stock No. 377-9872
Mfr. Part No.VN2
TWD1,998.00
Each
units
Conductive Cable - Nylon 6 2m 0°C +90°C - - - 10bar - - -
RS Stock No. 188-5255
Mfr. Part No.CD34CNFLFPOT5
TWD4,306.00
Each
units
Conductive Plug PNP Plastic 300mm -25°C +80°C - 30V 13 mA - - 100 mA -
RS Stock No. 377-9822
Mfr. Part No.VC5510PNOPT
TWD2,086.00
Each
units
Capacitance - PNP ABS, Polycarbonate 1.5m 0°C +50°C - 30V 100 mA - - - -
RS Stock No. 857-3590
Mfr. Part No.VNI4
TWD11,750.00
Each
units
Conductive Cable Relay Nylon 6 2m 0°C +90°C - - - 10bar - - -
RS Stock No. 377-9800
Mfr. Part No.VC5510NNOPT
TWD1,914.00
Each
units
Capacitance - NPN ABS, Polycarbonate 1.5m 0°C +50°C - 30V 100 mA - - - -
RS Stock No. 857-3168
Mfr. Part No.CLD2EA1CM24
TWD8,965.00
Each
units
Conductive DIN Rail DPDT Relay ABS 100m -20°C +50°C - - 8 A - - - -
RS Stock No. 377-9816
Mfr. Part No.VC5510PNOP
TWD2,086.00
Each
units
Capacitance Switch Chassis Mount PNP ABS/Polycarbonate 1.5m 0°C +50°C - 30V 100 mA - - - -
RS Stock No. 857-3360
Mfr. Part No.VNY3
TWD8,392.00
Each
units
Conductive Chassis Mount Relay Nylon 6 2m 0°C +90°C - - - 10bar - - -
RS Stock No. 857-3212
Mfr. Part No.VPC310
TWD7,056.00
Each
units
Conductive Chassis Mount Relay PVC 2m 0°C +60°C - - - 2bar - - -