Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS Stock No. 446-2632
Mfr. Part No.MCU901WX-A
BrandMobrey
TWD33,388.00
Each
units
2 Wall Mount 230/115Vac selectable 15 30 V dc, 98 132 V ac, 198 254 V ac 185mm 213mm 84mm - -40°C +55°C - - - -
RS Stock No. 111-3527
Mfr. Part No.K7L-AT50B
BrandOmron
TWD7,438.00
Each
units
1 DIN Rail Mount - 12 24 V dc 12.8mm 46mm 28.8mm - -10°C +55°C - - - -
RS Stock No. 124-0115
Mfr. Part No.LI99-1001
BrandFlowline
TWD1,696.00
Each
units
- Plug-In - - - - - - - - - - - -
RS Stock No. 331-7547
Mfr. Part No.S1384
BrandAssemtech
TWD1,219.00
Each
units
1 - - 12 V dc 64mm 58mm 35mm - -10°C +50°C - - - -
RS Stock No. 510-9297
Mfr. Part No.61F-GPN-BC 24VDC
BrandOmron
TWD4,509.00
Each
units
- DIN Rail Mount 5V ac 24 V dc 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS Stock No. 889-1532
Mfr. Part No.LI55-1011
BrandFlowline
TWD22,273.00
Each
units
- - - 85 265 V ac - - - - -40°C +60°C 3 A - - -
RS Stock No. 804-3945
Mfr. Part No.7ML5050-0AA11-1DA0
BrandSiemens
TWD39,990.00
Each
units
2 Panel Mount - 10 32 V dc, 100 230 V ac 190mm 144mm 155mm - -20°C +50°C - - - -
RS Stock No. 746-7447
Mfr. Part No.1SVR550851R9500
BrandABB
TWD2,666.00
Each
units
- DIN Rail Mount, Screw Mount, Snap-On 30V ac 220 240 V ac 88.5mm 22.5mm 78mm - - - - - - -
RS Stock No. 144-0874
Mfr. Part No.K7L-AT50DPB
BrandOmron
TWD12,931.00
Each
units
1 Plug-In 24V dc 12 24 V dc 12.8mm 28.8mm 46mm - -10°C +55°C - - - Voltage
RS Stock No. 746-7488
Mfr. Part No.1SVR450050R0000
BrandABB
TWD4,330.00
Each
units
- DIN Rail Mount, Screw Mount, Snap-On 20V ac 110 130 V ac 109.5mm 45mm 78mm - - - - - - -
RS Stock No. 858-2686
Mfr. Part No.CLP2EA1C230
TWD8,584.00
Each
units
- - - - - - - - -20°C +50°C - - - -
RS Stock No. 746-7435
Mfr. Part No.1SVR550855R9500
BrandABB
TWD2,666.00
Each
units
- DIN Rail Mount, Screw Mount, Snap-On 30V ac 24 V ac 88.5mm 22.5mm 78mm - - - - - - -
RS Stock No. 363-4117
Mfr. Part No.B8LCR 110VAC
TWD2,269.00
Each
units
1 DIN Rail Mount 17V ac 110 V ac 92mm 40mm 80mm - -20°C +60°C - - - -
RS Stock No. 135-6323
Mfr. Part No.1SVR730850R2100
BrandABB
TWD3,609.00
Each
units
1 DIN Rail Mount - 110 130 V ac, 220 240 V ac 113.4mm 22.5mm 113.4mm - -25°C +60°C 8.5 (220 240 V ac) mA, 20 (110 130 V ac) mA - IP20 (Terminal), IP50 (Housing) Voltage
RS Stock No. 804-3954
Mfr. Part No.7ML5050-0AA21-1DA0
BrandSiemens
TWD49,155.00
Each
units
2 Panel Mount - 10 32 V dc 190mm 144mm 155mm - -20°C +50°C - - - -
RS Stock No. 780-0292
Mfr. Part No.SB20
BrandCynergy3
TWD3,080.00
Each
units
1, 2, 3 DIN Rail Mount - 240 V ac, 415 V ac - - - - 0°C +50°C - - - -
RS Stock No. 746-7491
Mfr. Part No.1SVR450052R0100
BrandABB
TWD6,394.00
Each
units
- DIN Rail Mount, Screw Mount, Snap-On 30V ac 380 415 V ac 109.5mm 45mm 78mm - - - - - - -
RS Stock No. 889-1545
Mfr. Part No.LI55-1211
BrandFlowline
TWD26,228.00
Each
units
1 DIN Rail Mount, Panel Mount - 85 265 V ac 119mm 62mm 136mm - -40°C +65°C 3 A - IP65 Sensor
RS Stock No. 135-6330
Mfr. Part No.1SVR740850R2200
BrandABB
TWD3,999.00
Each
units
1 DIN Rail Mount - 110 130 V ac, 220 240 V ac 113.4mm 22.5mm 113.4mm - -25°C +60°C 8.5 (220 240 V ac) mA, 20 (110 130 V ac) mA - IP20 (Terminal), IP50 (Housing) Voltage
RS Stock No. 746-7444
Mfr. Part No.1SVR550850R9500
BrandABB
TWD2,666.00
Each
units
- DIN Rail Mount, Screw Mount, Snap-On 30V ac 110 130 V ac 88.5mm 22.5mm 78mm - - - - - - -