Flow Controllers

Filters

Viewing 61 - 80 of 82 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS Stock No. 619-1859
Mfr. Part No.D6F-05N2-000
BrandOmron
TWD13,433.00
Each
units
0 → 5 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 488-075
Mfr. Part No.SM6050
TWD16,663.00
Each
units
0 → 25 L/min M12 Connector Analogue - 19 → 30 V dc - 1/2 in -10°C +60°C - - -
RS Stock No. 619-4268
Mfr. Part No.552779
BrandBurkert
TWD38,447.00
Each
units
- Cable Gland Analogue, Frequency, Relay - 18 → 36 V dc - DN 6 → 400 mm -10°C +60°C - - -
RS Stock No. 161-3062
Mfr. Part No.IR1000-F01-A
BrandSMC
TWD2,953.00
Each
units
4.4 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS Stock No. 338-9823
Mfr. Part No.FS15LF
BrandCynergy3
TWD902.00
Each
units
0.9 L/min Cable Relay - - - 15 mm - +85°C - - -
RS Stock No. 161-3093
Mfr. Part No.AS1002FS-04
BrandSMC
TWD558.00
Each
units
3.5 SCFM - - L-Bracket Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 257-026
Mfr. Part No.DFT.990.RS
BrandParker
TWD23,964.00
Each
units
2 → 150 L/min Cable Plug Analogue - 24 V dc 3.5 Digit LED 1 in - - - - -
RS Stock No. 161-3084
Mfr. Part No.AS2311FS1-01-06S
BrandSMC
TWD669.00
Each
units
230 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 619-1900
Mfr. Part No.D6F-50A5-000
BrandOmron
TWD17,566.00
Each
units
0 → 50 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 161-3064
Mfr. Part No.IR1020-F01-A
BrandSMC
TWD2,924.00
Each
units
4.4 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS Stock No. 889-1429
Mfr. Part No.LC30-1002
BrandFlowline
TWD10,868.00
Each
units
- Cable, NPT 3/4 NO/NC, SPST Relay Vertical 24 V dc - 2 in -40°C +70°C 16 A FT10, GT10 LC30
RS Stock No. 721-3957
Mfr. Part No.PFM710S-F01-F
BrandSMC
TWD9,358.00
Each
units
0.2 → 10 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
RS Stock No. 313-2447
Mfr. Part No.FCS-GL1/2A4-AP8X-H1141/D023
BrandTurck
TWD26,333.00
Each
units
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/2 in -25°C +80°C - - -
RS Stock No. 370-4979
Mfr. Part No.436475
BrandBurkert
TWD15,379.00
Each
units
2 → 1200 L/min Cable Plug, Swivel 5-Pin M12 Plug Relay Compact 12 → 30 V dc 8 Digit LCD DN 15 → 100 mm 0°C +60°C - - -
RS Stock No. 124-3832
Mfr. Part No.PFMC7501-F04-F
BrandSMC
TWD11,676.00
Each
units
500 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 411-148
Mfr. Part No.SR0150
TWD12,970.00
Each
units
- Combicon Connector Relay DIN Rail Mount 24 V dc 11 LED - -20°C +60°C - - -
RS Stock No. 619-1865
Mfr. Part No.D6F-03A3-000
BrandOmron
TWD7,145.00
Each
units
0 → 3 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - 0°C +50°C - - -
RS Stock No. 411-144
Mfr. Part No.SN0150
TWD12,970.00
Each
units
- Combicon Connector Relay DIN Rail Mount 90 → 240 V ac 11 LED - -20°C +60°C - - -
RS Stock No. 161-3078
Mfr. Part No.AS1311FS1-M5-04
BrandSMC
TWD500.00
Each
units
90 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 124-3831
Mfr. Part No.PFMC7501-F04-E
BrandSMC
TWD11,676.00
Each
units
500 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC