Flow Controllers

Filters

Viewing 41 - 60 of 82 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS Stock No. 124-3830
Mfr. Part No.PFMC7501-F04-B
BrandSMC
TWD11,676.00
Each
units
500 L/min Cable PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 619-1865
Mfr. Part No.D6F-03A3-000
BrandOmron
TWD7,145.00
Each
units
0 → 3 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - 0°C +50°C - - -
RS Stock No. 411-144
Mfr. Part No.SN0150
TWD12,970.00
Each
units
- Combicon Connector Relay DIN Rail Mount 90 → 240 V ac 11 LED - -20°C +60°C - - -
RS Stock No. 537-2776
Mfr. Part No.PF2A751-F04-67
BrandSMC
TWD20,039.00
Each
units
50 → 500 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 1/2 in 0°C +50°C - - -
RS Stock No. 313-2425
Mfr. Part No.FCS-G1/4A4-AP8X-H1141
BrandTurck
TWD21,410.00
Each
units
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector PNP Compact 21 → 26 V dc LED 1/4 in -25°C +80°C - - -
RS Stock No. 161-3075
Mfr. Part No.AS1301FS1-M5-04
BrandSMC
TWD520.00
Each
units
90 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 619-1938
Mfr. Part No.D6F-W04A1
BrandOmron
TWD3,076.00
Each
units
- - Analogue Compact 10.8 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 126-0255
Mfr. Part No.LFE1D4F
BrandSMC
TWD25,954.00
Each
units
20 L/min - - - 24 V dc LCD - - - - - LFE
RS Stock No. 721-3953
Mfr. Part No.PFM710S-C4-B
BrandSMC
TWD9,152.00
Each
units
0.2 → 10 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 4 mm 0°C +50°C - - -
RS Stock No. 619-4268
Mfr. Part No.552779
BrandBurkert
TWD38,447.00
Each
units
- Cable Gland Analogue, Frequency, Relay - 18 → 36 V dc - DN 6 → 400 mm -10°C +60°C - - -
RS Stock No. 249-7412
Mfr. Part No.423915
BrandBurkert
TWD27,164.00
Each
units
- Cable Gland Analogue, Pulse, Totalizer Compact 12 → 30 V dc 8 Digit LCD DN 15 → 50 mm 0°C +60°C - - -
RS Stock No. 161-3062
Mfr. Part No.IR1000-F01-A
BrandSMC
TWD2,953.00
Each
units
4.4 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS Stock No. 537-2811
Mfr. Part No.PF2W711-F10-67
BrandSMC
TWD20,716.00
Each
units
10 → 100 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 1 in 0°C +50°C - - -
RS Stock No. 182-988
Mfr. Part No.SL5101
TWD5,713.00
Each
units
100 → 1000 cm³/s Cable Relay - 24 V dc LED 23 mm -10°C +50°C - - -
RS Stock No. 619-1916
Mfr. Part No.D6FW01A1
BrandOmron
TWD3,076.00
Each
units
- - Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 488-075
Mfr. Part No.SM6050
TWD16,663.00
Each
units
0 → 25 L/min M12 Connector Analogue - 19 → 30 V dc - 1/2 in -10°C +60°C - - -
RS Stock No. 721-3966
Mfr. Part No.PFM725S-C6-B
BrandSMC
TWD9,154.00
Each
units
0.5 → 25 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 6 mm 0°C +50°C - - -
RS Stock No. 124-3833
Mfr. Part No.PFMC7202-F06-E
BrandSMC
TWD12,909.00
Each
units
2000 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 3/4 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 411-148
Mfr. Part No.SR0150
TWD12,970.00
Each
units
- Combicon Connector Relay DIN Rail Mount 24 V dc 11 LED - -20°C +60°C - - -
RS Stock No. 161-3094
Mfr. Part No.AS1002FS-06
BrandSMC
TWD558.00
Each
units
3.5 SCFM - - L-Bracket Mount - - 6 mm -5°C 60°C - Airline Equipments AS