Flow Controllers

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS Stock No. 912-1011
Mfr. Part No.PF2A711-F03-67
BrandSMC
TWD19,030.00
Each
units
100 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 3/8 0°C +50°C - - PF2A
RS Stock No. 619-1821
Mfr. Part No.D6F-01A1-110
BrandOmron
TWD4,507.00
Each
units
0 → 1 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 807-4245
Mfr. Part No.D6F-20A6-000
BrandOmron
TWD7,573.00
Each
units
20 L/min - Analogue Panel Mount 10.8 → 26.4 V dc - 1/4 in -10°C +60°C - - -
RS Stock No. 488-097
Mfr. Part No.SI5010
TWD13,074.00
Each
units
3 → 300 (Liquid) cm³/s, 200 → 3000 (Gas) cm³/s M12 Connector PNP - 19 → 36 V dc LED 18 mm -25°C +80°C - - -
RS Stock No. 619-1871
Mfr. Part No.D6F-10A5-000
BrandOmron
TWD10,900.00
Each
units
0 → 10 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 721-3963
Mfr. Part No.PFM750S-F01-B
BrandSMC
TWD9,154.00
Each
units
1 → 50 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
RS Stock No. 257-076
Mfr. Part No.FS15A
BrandCynergy3
TWD839.00
Each
units
2 L/min Cable Relay Horizontal or Vertical - No 15 mm - +85°C - - -
RS Stock No. 249-7456
Mfr. Part No.423914
BrandBurkert
TWD5,981.00
Each
units
- Cable Plug Frequency, NPN Compact 12 → 30 V dc 8 Digit LCD DN 6 → 65 mm -15°C +60°C - - -
RS Stock No. 161-3096
Mfr. Part No.AS3002FS-08
BrandSMC
TWD910.00
Each
units
23.3 SCFM - - L-Bracket Mount - - 8 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 700-7540
Mfr. Part No.PF2W720-F04-67N
BrandSMC
TWD20,936.00
Each
units
2 → 16 L/min - PNP - 12 → 24 V dc 3 Digit 7 Segment LED 1/2 in 0°C +50°C - - -
RS Stock No. 161-3069
Mfr. Part No.IR3010-F04-A
BrandSMC
TWD5,782.00
Each
units
11.5 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS Stock No. 488-075
Mfr. Part No.SM6050
TWD16,663.00
Each
units
0 → 25 L/min M12 Connector Analogue - 19 → 30 V dc - 1/2 in -10°C +60°C - - -
RS Stock No. 411-148
Mfr. Part No.SR0150
TWD12,970.00
Each
units
- Combicon Connector Relay DIN Rail Mount 24 V dc 11 LED - -20°C +60°C - - -
RS Stock No. 249-7462
Mfr. Part No.423913
BrandBurkert
TWD6,503.00
Each
units
- Cable Plug PNP Compact 12 → 36 V dc - DN 6 → 65 mm -15°C +60°C - - -
RS Stock No. 619-4252
Mfr. Part No.444699
BrandBurkert
TWD23,046.00
Each
units
2 → 1200 L/min Cable Plug, 8-Pin M12 Plug Analogue, Relay Compact 12 → 30 V dc 8 Digit LCD DN 15 → 100 mm 0°C +60°C - - -
RS Stock No. 124-3832
Mfr. Part No.PFMC7501-F04-F
BrandSMC
TWD11,676.00
Each
units
500 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 488-093
Mfr. Part No.SM6000
TWD22,291.00
Each
units
0.1 → 25 L/min M12 Connector PNP - 19 → 30 V dc 4 Digit LED 1/2 in -10°C +60°C - - -
RS Stock No. 182-988
Mfr. Part No.SL5101
TWD5,713.00
Each
units
100 → 1000 cm³/s Cable Relay - 24 V dc LED 23 mm -10°C +50°C - - -
RS Stock No. 161-3092
Mfr. Part No.AS2002FS-04
BrandSMC
TWD706.00
Each
units
4.6 SCFM - - L-Bracket Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 619-1843
Mfr. Part No.D6F-02A1-110
BrandOmron
TWD4,466.00
Each
units
0 → 2 L/min Cable Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -