Stepper Motors

A stepper motor is used as an output in electronic circuits. The motor is a brushless DC electric motor that divides a full rotation into a number of equal steps.

The motor’s position can then be made to move and hold at one of these steps without any position sensor for feedback as long as the motor is carefully sized to the application in respect to torque and speed.

Multiple coils are organised in phases (groups). By energising each phase in sequence the motor will rotate, one step at a time.

Why and when to use a Stepper Motor?

With a computer controlled stepping you can achieve very precise positioning and/or speed control.
•Steppers move in precise repeatable steps, they are perfect to use where precise positioning is needed such as 3D printers, CNC and camera platforms.


•Some disk drives use stepper motors to position the read/write head.


•Precise increments of movement also allow for excellent control of rotational speed for process automation and robotics.


•A Stepper motor has maximum torque at low speeds, so they are a good choice for applications where low speed with high precision is needed.



Stepper motor types
•Bipolar drivers use H bridge circuitry to reverse the current flow through the phases. By energising the phases with alternating the polarity all the coils can be put to work turning the motor.


•Permanent magnet motors use a permanent magnet in the rotor. They operate based on the principle that minimum reluctance occurs with minimum gap, meaning the rotor points are attracted towards the stator magnet poles.


•Unipolar drivers always energise the groups in the same way. The common lead will always be negative. They can be implemented with simple transistor circuitry.



Advantages of step motors
•Low cost


•High reliability


•High torque at low speed


•Full torque at standstill

...
Read more Read less

Filters

Viewing 1 - 20 of 62 products
Results per page
Description Price Step Angle Holding Torque Number Of Wires Voltage Rating Frame Size Stepper Motor Type Shaft Diameter Current Rating Winding Arrangement Shaft Length Depth Number of Pole Pairs Resistance Per Phase Detent Torque
RS Stock No. 535-0489
BrandRS PRO
TWD1,126.00
Each
units
1.8° 0.44Nm 4 2.8 V 42.3 x 42.3mm Hybrid, Permanent Magnet 5mm 1.68 A - 22mm 47mm - 1.65Ω -
RS Stock No. 892-8754
BrandRS PRO
TWD4,003.00
Each
units
1.8° 98mNm 4 1.85 V 40 x 34.05mm Hybrid 3mm 500 mA - 10mm 19.4mm 1 3.7Ω -
RS Stock No. 535-0401
BrandRS PRO
TWD1,638.00
Each
units
0.9° 0.44Nm 4 2.8 V 42.3 x 42.3mm Hybrid 5mm 1.68 A - 24mm 47mm - 1.65Ω -
RS Stock No. 535-0372
BrandRS PRO
TWD1,332.00
Each
units
0.9° 2.2mNm 4 2.8 V 42.3 x 42.3mm Hybrid, Permanent Magnet 5mm 1.33 A - 22mm 33mm - 2.1Ω -
RS Stock No. 535-0445
BrandRS PRO
TWD2,868.00
Each
units
1.8° 1.89Nm 4 3.2 V 56.4 x 56.4mm Hybrid, Permanent Magnet 6.35mm 2.8 A - 19mm 76mm - 1.13Ω 72mNm
RS Stock No. 535-0502
BrandRS PRO
TWD2,355.00
Each
units
0.9° 1.26Nm 4 2.5 V 56.4 x 56.4mm Hybrid, Permanent Magnet 6.35mm 2.8 A Unipolar 19mm 56mm - 0.9Ω -
RS Stock No. 892-8748
BrandRS PRO
TWD4,336.00
Each
units
1.8° 1.5Nm 8 3.36 V, 4.8 V, 6.72 V 60 x 60mm Hybrid, Permanent Magnet 7.5mm 2 A Parallel, Series, Unipolar 22.4mm 89mm 1 2.4Ω -
RS Stock No. 798-3630
BrandRS PRO
TWD1,878.00
Each
units
1.8° 0.83Nm 6 7.4 V dc 56.4 x 56.4mm Bipolar, Unipolar 6.35mm 1 A Unipolar 91.6mm 55mm - 7.4Ω -
RS Stock No. 180-5279
BrandRS PRO
TWD1,404.00
Each
units
1.8° - 6 12 V 42.3 x 42.3mm Hybrid 5mm 310 mA Unipolar 22mm 33mm - 38.5Ω -
RS Stock No. 798-3646
BrandRS PRO
TWD3,835.00
Each
units
1.8° 1.96Nm 6 4.4 V dc 85.8 x 85.8mm Bipolar, Unipolar 14mm 2 A Unipolar 137mm 66mm - 2.2Ω -
RS Stock No. 191-8299
BrandRS PRO
TWD801.00
Each
units
1.8° 0.10Nm 6 12 V dc 40 x 40mm Hybrid 5mm 400 mA Unipolar 53mm 33mm - 30Ω -
RS Stock No. 440-470
BrandRS PRO
TWD3,764.00
Each
units
1.8° 2.2Nm 8 2.5 V dc 82.6 x 82.6mm Hybrid 9.5mm 4.5 A - 152.9mm 94mm - 0.56Ω -
RS Stock No. 191-8306
BrandRS PRO
TWD902.00
Each
units
1.8° 98mNm 6 15 V dc 40 x 40mm Hybrid 5mm 320 mA Unipolar 24mm 33mm 2 37.5Ω -
RS Stock No. 440-442
BrandRS PRO
TWD1,090.00
Each
units
1.8° 0.50Nm 8 5.1 V dc 56.4 x 56.4mm Hybrid 6.35mm 1 A Unipolar 91.1mm 50.5mm - -
RS Stock No. 440-420
BrandRS PRO
TWD762.00
Each
units
1.8° 70mNm 6 5 V dc 40 x 40mm Hybrid 5mm 500 mA Unipolar 73mm 33mm - 10Ω -
RS Stock No. 535-0338
BrandRS PRO
TWD1,742.00
Each
units
1.8° 17.5mNm 4 3.96 V 20.2 x 20.2mm Hybrid, Permanent Magnet 4mm 600 mA - 5mm 33mm - 6.5Ω -
RS Stock No. 180-5280
BrandRS PRO
TWD1,272.00
Each
units
1.8° - 6 4 V 56.4 x 56.4mm Hybrid 6.35mm 1.1 A Unipolar 19mm 41mm - 3.6Ω -
RS Stock No. 180-5286
BrandRS PRO
TWD2,539.00
Each
units
1.8° - 4 2.8 V 56.4 x 56.4mm Hybrid 6.35mm 3.3 A Unipolar 19mm 76mm - 0.85Ω -
RS Stock No. 180-5278
BrandRS PRO
TWD900.00
Each
units
1.8° - 6 9.6 V 42.3 x 42.3mm Hybrid 5mm 400 mA Unipolar 22mm 33mm - 24Ω -
RS Stock No. 191-8328
BrandRS PRO
TWD980.00
Each
units
1.8° 0.26Nm 8 5 V dc 56.4 x 56.4mm Hybrid 6.35mm 1 A - 79.1mm 38.5mm - -